Phoenix Contact Sensor & Actuator Cables
Phoenix Contact are a leading manufacturer of innovative products, providing solutions within the electrical engineering and electronics sphere globally. A large majority of their products are rooted within automation and control. Phoenix Contact offer a wide range of sensor and actuator cables that are used within a large variety of industrial automation and control applications.
Typically, sensor and actuator cables are used to transmit data across different devices. Phoenix Contact ensure that this transmission is done safely between different networks and systems. A wide range of sensor and actuator cables are available at RS to suit a wide variety of needs and applications. Different types of cables including male and female are available to fulfil the desired purpose. Other forms of variations include the number of contacts, type of shielding, sheath material, length, orientation, mounting type, sheath colour, voltage type and IP rating.
What is a Phoenix sensor actuator cable?
Generally, Phoenix Contact sensor actuator cables are used in the transmission of signals, data, and information through a tangible actuator sensor wire. These products are paramount for the safe communication between devices whilst ensuring equipment and machinery perform correctly at optimal performance. Typically, the cables are protected in an outer jacket. This will allow the cables to be protected from contaminants that could cause malfunction such as: UV rays, chemical exposure, and moisture. Phoenix sensor actuator cables have been curated with reliability, security, and optimisation. The type of cable selected is dependent upon the type of application and environment in which the products will be situated within. Browse RS for a range of Phoenix sensor & actuator cables that are available for free next day delivery.
Popular Searches
- Lumberg Automation M8 Sensor & Actuator Cables
- Alpha Wire Sensor & Actuator Cables
- M12 Cables
- Lumberg Automation M12 Sensor & Actuator Cables
- Hirschmann Sensor & Actuator Cables
- Cynergy3 Sensor & Actuator Cables
- Turck Sensor & Actuator Cables
- Lumberg Automation Sensor & Actuator Cables
- Balluff M12 4 Pin Cable
- Balluff M12 5 Pin Cable
Related links
- Phoenix Contact Sensor Actuator Cable, 1.5m
- Phoenix Contact Sensor Actuator Cable, 5m
- Phoenix Contact Sensor Actuator Cable, 50m
- Phoenix Contact Sensor Actuator Cable, 2m
- Phoenix Contact DIN 43650 Form C to Unterminated Sensor Actuator Cable
- Phoenix Contact Right Angle Male 5 way M12 to Sensor Actuator Cable, 5m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator...
- Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator...