TE Connectivity Solder Sleeves
TE Connectivity (TE) is a well-known company that produces a wide range of electronic components and solutions, including solder sleeves. TE Connectivity's solder sleeves are designed to provide reliable and robust connections for various electrical and electronic applications. They offer a convenient way to achieve soldered connections while also providing protection through heat shrink tubing.
What are the features and benefits of TE Connectivity solder sleeves?
- Solder Pre-Loaded: Just like with other solder sleeves, TE Connectivity's sleeves include a small amount of solder inside the sleeve. This solder is designed to melt and create a solder joint when heat is applied.
- Heat Shrink Tubing: The sleeve is made from heat shrinkable material, often polyolefin, which shrinks when heated. This tubing serves as both an insulator and a protective barrier around the soldered connection.
- Colour-Coded: TE Connectivity solder sleeves often come in different colours, which can indicate various specifications such as wire gauge compatibility, shrink ratio, and other factors. This colour coding helps users select the appropriate sleeve for their specific needs.
- Lined Interior: Some TE solder sleeves feature an adhesive lining on the interior of the heat shrink tubing. When heated, this adhesive melts and forms a seal around the wires, providing additional protection against moisture and environmental factors.
- Flux-Core Solder: In certain TE Connectivity solder sleeves, flux is integrated into the solder. Flux helps to clean the surfaces of the wires being soldered, promoting better soldering and ensuring a solid connection.
- Variety of Sizes: TE Connectivity offers solder sleeves in various sizes and configurations to accommodate different wire diameters and applications.