Cylindrical Roller Bearings
What are Cylindrical Roller Bearings?
Cylindrical roller bearings use cylinders as the rolling elements and are capable pf supporting heavy loads and high speeds with low friction. The inner or outer ring flanges have two ribs and the other has just one.
Single row cylindrical rollers are the most popular, they are easy to mount and to separate. Double row and multi row cylindrical roller bearings offer a greater radial load capacity and can transmit axial loads in one direction.
Uses for Cylindrical Roller Bearings
They can be used in numerous applications such as power transmission, electric motors, mining, power generation, construction, pumps, and steel mills.
Related links
- Roller Bearings
- INA ZARN2052-TV-A 20mm I.D Combined Needle Roller & Cylindrical...
- SKF AXK 2035 20mm I.D Thrust Needle Roller Bearing, 35mm O.D
- SKF AXK 4565 45mm I.D Needle Roller Thrust Bearing Needle Roller...
- SKF AXK 120155 120mm I.D Thrust Needle Needle Roller Thrust...
- SKF HK 1214 RS 12mm I.D Needle Roller Bearing, 18mm O.D
- SKF AXK 110145 100mm I.D Thrust Needle Roller Bearing, 145mm O.D
- SKF AXK 4060 40mm I.D Thrust Needle Roller Bearing, 60mm O.D