35119 Products showing for Bearings & Seals
- RS Stock No. 207-7082
- Mfr. Part No. 6201-2Z/VA228
- Brand SKF
- Inside Diameter 12mm
- Outside Diameter 32mm
- Race Width 10mm
- Ball Bearing Type Single Row Deep Groove Ball Bearing
Each
£93.54
- RS Stock No. 185-2893
- Mfr. Part No. GISW12x1.25
- Brand Fluro
- Connection Size M12 x 1.25 Female
- Bore Size 12mm
- Material Galvanized Steel
- Dynamic Load Rating 32kN
Each
£43.69
- RS Stock No. 649-176
- Mfr. Part No. PASEY60-XL-N
- Brand INA
- Inside Diameter 60mm
- Bearing Unit Type Plummer Block
- Material Cast Iron
- Centre Height 69.9mm
Each
£130.11
- RS Stock No. 196-5815
- Brand RS PRO
- Inside Diameter 13mm
- Outside Diameter 19mm
- Type O-Ring
- Material FKM
1 Bag of 25
£9.97
- RS Stock No. 172-1301
- Mfr. Part No. KTHK30-B-PP-AS
- Brand INA
- Bearing Inside Diameter 30mm
- Bearing Unit Type Linear Ball Bearing Unit
- For Bearing Type Closed
- Housing Dimensions 105 x 67 x 60mm
Each
£136.67
- RS Stock No. 174-1064
- Mfr. Part No. GYE20-XL-KRR-B
- Brand INA
- Inside Diameter 20mm
- Outside Diameter 47mm
- Static Load Rating 6600N
- Dynamic Load Rating 13600N
Each
£21.29
- RS Stock No. 587-980
- Mfr. Part No. 130X170X12 HMSA10 V
- Brand SKF
- Inside Diameter 130mm
- Outside Diameter 170mm
- Seal Type Rotary Shaft Seal
- Thickness 12mm
1 Pack of 10
£508.79
- RS Stock No. 272-4741
- Mfr. Part No. GSM-2225-30
- Brand Igus
- Bore Size 22mm
- Outside Diameter 25mm
Each
£1.50
- RS Stock No. 109-983
- Mfr. Part No. 51105M/6N/D
- Brand BNL
- Inside Diameter 27.3mm
- Outside Diameter 41mm
- Race Width 3mm
- Ball Bearing Type Thrust Ball Bearing
Each
£3.16
- RS Stock No. 267-3656
- Mfr. Part No. 20X52X7 HMSA10 RG
- Brand SKF
- Inside Diameter 20mm
- Outside Diameter 52mm
- Seal Type Rotary Shaft Seal
- Thickness 7mm
Each (In a Pack of 10)
£1.397
- RS Stock No. 464-674
- Mfr. Part No. SYNT 60 LTS
- Brand SKF
- Inside Diameter 60mm
- Bearing Unit Type Pillow Block Bearing Unit
- Material Cast Iron
- Centre Height 80mm
Each
£489.70
- RS Stock No. 227-0553
- Brand RS PRO
- Inside Diameter 22mm
- Outside Diameter 35mm
- Seal Type Rotary Shaft Seal
- Thickness 6mm
1 Bag of 5
£8.08
- RS Stock No. 272-5095
- Mfr. Part No. MFM-1420-07
- Brand Igus
- Bore Size 14mm
- Outside Diameter 20mm
Each
£0.72
- RS Stock No. 146-5261
- Mfr. Part No. CSK 30-M-2RS
- Brand Stieber
- Inside Diameter 30mm
- Outside Diameter 62mm
- Torque 138Nm
- Race Width 21mm
Each
£125.07
- RS Stock No. 260-0112
- Mfr. Part No. LS5578
- Brand INA
- Type Bearing Washers
- Inner Diameter 55mm
- Outer Diameter 78mm
Each
£12.59
- RS Stock No. 213-2066
- Mfr. Part No. SYF 45 TF
- Brand SKF
- Inside Diameter 45mm
- Bearing Unit Type Pillow Block Bearing Unit
- Centre Height 54mm
- Mount Hole Size 12 mm
Each
£98.17
- RS Stock No. 207-5518
- Mfr. Part No. 7308 BE-2RZP
- Brand SKF
- Inside Diameter 40mm
- Outside Diameter 90mm
- Race Width 23mm
- Ball Bearing Type Single Row Angular Contact Ball Bearing
Each
£86.45
- RS Stock No. 185-2505
- Mfr. Part No. PHS 14EC
- Brand LDK
- Connection Size M14 Female
- Bore Size 14mm
- Material Carbon Steel
- Dynamic Load Rating 17.2kN
Each
£18.03
- RS Stock No. 208-0346
- Mfr. Part No. KR 22 PPXA
- Brand SKF
- Roller Diameter 22mm
- Type Stud
- Bore Size 10mm
- Static Load Rating 5000N
Each
£57.64