Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 864-1968
Mfr. Part No.BSV-24P-W
BrandPatlite
£158.19
Each
Units
10.8 → 26.4 V dc IP54 87dB DC 15 Off-White Panel Mount , Wall Mount - - - - BSV 75mm 75mm
RS Stock No. 124-9162
Mfr. Part No.MP-B
BrandPatlite
£48.56
Each
Units
24 V ac/dc IP65 80dB AC, DC - Silver Direct Mount 30 mm - - - - - -
RS Stock No. 124-9247
Mfr. Part No.BSV-24P-D
BrandPatlite
£192.14
Each
Units
12 → 24 V dc IP54 87dB DC - - Panel Mount - - - - BSV 24 75mm 19.9mm
RS Stock No. 124-9163
Mfr. Part No.MP-B+FB216
BrandPatlite
£48.56
Each
Units
24 V ac/dc IP65 80dB AC, DC - Silver Direct Mount 30 mm - - - - - -
RS Stock No. 124-9248
Mfr. Part No.EHS-M1TE
BrandPatlite
£277.65
Each
Units
100 → 240 V ac, 12 → 24 V dc IP65 110dB AC, DC 32 White Wall Mount - - - - EHS 166.5mm 198.2mm
RS Stock No. 864-2532
Mfr. Part No.EHV-M1HG
BrandPatlite
£405.95
Each
Units
10.8 → 26.4 V dc IP65 105 (MP3) dB, 110 (Alarm) dB DC 63 - Bracket - - - - EHV 166.5mm 149.5mm
RS Stock No. 124-9249
Mfr. Part No.EHV-M1TG
BrandPatlite
£537.35
Each
Units
100 → 240 V ac, 12 → 24 V dc IP65 110dB AC, DC 63 White Wall Mount - - - - EHV 166.5mm 198.2mm
RS Stock No. 864-1965
Mfr. Part No.BSV-24P-S
BrandPatlite
£158.19
Each
Units
10.8 → 26.4 V dc IP54 87dB DC 15 Silver Panel Mount , Wall Mount - - - - BSV 75mm 75mm
RS Stock No. 864-2627
Mfr. Part No.EHS-M1HE
BrandPatlite
£288.38
Each
Units
10.8 → 26.4 V dc IP65 110dB DC 32 - Bracket - - - - EHS 166.5mm 149.5mm