Honeywell Strain Gauges
Honeywell Strain Gauges are special types of Sensor that provide you with precise and reliable force sensing performance and are also known as Force Sensors and Strain Sensors. Honeywell Strain Gauges provide you with an extensive range no matter the application whilst delivering exceptional performance and flexibility with expected built-in stability. Everything you expect from the Honeywell range of Strain Gauges.
Honeywell with their recognised industry experience within force sensors provide solutions to your Strain Gauges questions covering a diverse range of applications from medical, such as dialysis to engineering like robotics. For guaranteed performance and reliability choose Honeywell Strain Gauges.
What does a Strain Gauge measure?
A Honeywell Strain Gauge, which we know is a sensor, measures the strain or the force of a component. The Strain Gauge then converts the force, pressure into the changes it detects electrical resistance which will vary with any changes in the strain of an object.
Types of Honeywell Strain Gauges Force Sensors available?
FSG Series Strain Gauges – Measures 0 N to 20 N force ranges. Unamplified, Uncompensated, 360 mV typical output, very low deflection. This Strain Gauge has a specialized Piezoresistive, micromachined silicon sensing element. A Wheatstone bridge circuit provides stable mV output over 5, 10, 15 and 20 N force ranges. A stainless steel plunger ensures mechanical stability plus the gauge ca be used with prewired connectors, PCB and surface mounting.
FSS Series Strain Gauges - Measures 0 N to 20 N force ranges. Unamplified, Uncompensated, 360 mV typical output, very low deflection, compact small size. FSS series sensors provide 20 million Mean Cycles to Failure (MCTF) at50°C and has a specialized Piezoresistive, micromachined silicon sensing element. A Wheatstone bridge circuit provides stable mV output.
FSS-SMT Series Strain Gauges - Measures 0 N to 20 N force ranges. Unamplified, Uncompensated, 360 mV typical output, very low deflection, compact small size. Designed as one of the most reliable force sensors providing 20 million Mean Cycles to Failure (MCTF) at 25°C rated. Surface mounted technology (SMT) with a low profile. Facility for automated assembly an a (PCB) printed circuit board.
Related links
- Strain Gauges
- RS PRO Load Cell, 20kg Range, Compression Measure
- Tedea Huntleigh Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell
- RS PRO Load Cell, 250kg Range, Compression Measure
- Honeywell FSS-SMT Series Load Cell, 0.51kg Range, Compression,...
- Siemens SIWAREX WL Series Load Cell, 50kg Range, Compression Measure
- Tedea Huntleigh Load Cell, 500kg Range, Compression Measure