Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an analogue ammeter, a digital ammeter, or can be used for the purpose of controlling other circuits.

Current Transducer Types
Current sensors can be either open-loop or closed-loop.

  • Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.
  • Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a ’Zero-Flux’ sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Read more Read less

Filters

Viewing 1 - 20 of 357 products
Results per page
Description Price Input Current Range Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series
RS Stock No. 497-209
Mfr. Part No.AT 50 B420L
BrandLEM
£75.22
Each
Units
- - 50A 4 20mA 20 30 V dc - - - Cable Tie 50/60 Hz ±1.5 % 16mm -20°C AT
RS Stock No. 286-361
Mfr. Part No.LV 25-P
BrandLEM
£51.85
Each
Units
- Closed Loop 0 14 25mA 12 15 V - - Hall Effect PCB Mount - ±0.9 % - 0°C LV
RS Stock No. 532-9205
Mfr. Part No.HTFS 200-P
BrandLEM
£15.12
Each
Units
- Open Loop ±300A - 5 V - - Hall Effect PCB Mount DC → 240 kHz ±1 % 22mm -40°C HTFS
RS Stock No. 180-7357
Mfr. Part No.LA 55-P
BrandLEM
£18.17
Each
Units
- Closed Loop 0 70A 50mArms 12 15 V - - Hall Effect PCB Mount DC to 200 kHz ±0.9 % - -40°C LA
RS Stock No. 198-762
Mfr. Part No.AT 10 B420L
BrandLEM
£62.64
Each
Units
- - 10A 4 20mA 20 30 V dc - - - Cable Tie 50/60 Hz ±1.5 % 16mm -20°C AT
RS Stock No. 286-311
Mfr. Part No.LA 25-NP
BrandLEM
£18.07
Each
Units
- Closed Loop 0 → 36A 25mArms 15 V - - Hall Effect PCB Mount DC to 150 kHz ±0.5 % - -40°C LA
RS Stock No. 436-2330
Mfr. Part No.LTS 6NP
BrandLEM
£13.31
Each
Units
- Closed Loop 0 → ±19.2A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTS
RS Stock No. 715-7970
Mfr. Part No.2308027
£173.69
Each
Units
- - 0 100A 4 20mA 20 30 V dc - - - DIN Rail 20 6000 Hz ±1 % 32mm -40°C MCR-SL-CUC-100-I
RS Stock No. 497-221
Mfr. Part No.LA 25-P
BrandLEM
£29.30
Each
Units
- Closed Loop 0 55A 25mArms 12 15 V - - Hall Effect PCB Mount DC to 200 kHz ±1.25 % - -25°C LA
RS Stock No. 207-2877
Mfr. Part No.HTA 100-S
BrandLEM
£50.70
Each
Units
- Open Loop ±300A - 15 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 32mm -25°C HTA
RS Stock No. 301-9502
Mfr. Part No.HAS 200S
BrandLEM
£21.01
Each
Units
- Open Loop ±600A - 15 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 20.4 x 10.4mm -10°C HAS
RS Stock No. 731-5267
Mfr. Part No.HTA 200-S
BrandLEM
£46.23
Each
Units
- Open Loop 200A - ±15 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 32mm -25°C HTA
RS Stock No. 321-6315
Mfr. Part No.LTS 15NP
BrandLEM
£13.31
Each
Units
- Closed Loop 0 → ±48A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTS
RS Stock No. 650-554
Mfr. Part No.CSLA1CD
BrandHoneywell
£20.42
Each
Units
- Open Loop 0 → 57A - 8 → 16 V dc - - Hall Effect PCB Mount - - 10.9mm -25°C CSL
RS Stock No. 177-5952
Mfr. Part No.CSLA1CD
BrandHoneywell
£14.935
Each (In a Tray of 50)
Units
- - - - - - - - - - - - - -
RS Stock No. 301-9473
Mfr. Part No.LTS 25NP
BrandLEM
£13.31
Each
Units
- Closed Loop 0 → ±80A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTS
RS Stock No. 497-182
Mfr. Part No.HASS 50-S
BrandLEM
£15.57
Each
Units
- Open Loop ±150A - 5 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 20.4 x 10.4mm -40°C HASS
RS Stock No. 820-0431
Mfr. Part No.2904921
£278.72
Each
Units
- - 100 → 4000A 0 → 1A 24 V dc - - - Flange Mount 10 → 5000 Hz, 45 → 65 Hz ±0.21 % 8.3mm -30°C PACT RCP-4000A-1A-D95
RS Stock No. 179-6667
Mfr. Part No.LA 100-P
BrandLEM
£23.80
Each
Units
- Closed Loop 0 150A 50mArms 12 15 V - - Hall Effect PCB Mount DC to 200 kHz ±0.7 % 12.7 x 7mm -40°C LA
RS Stock No. 180-7391
Mfr. Part No.LA 55P/SP1
BrandLEM
£18.17
Each
Units
- Closed Loop 0 100A 25mArms 12 15 V - - Hall Effect PCB Mount DC to 200 kHz ±0.9 % 12.7 x 7mm -40°C LA
Related Products
Current sensors for electronic measurement of alternating currents ...
Description:
Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.Accept cables of up to 16 mm. AT Series Current Sensors.
Current sensor for electronic measurement of AC, DC ...
Description:
Current sensor for electronic measurement of AC, DC and impulse currents.Galvanic insulation between primary and secondary circuits.Internal voltage rating: 2.5 V. Applications: motor control and power supply. LTSP series current sensors.
Measurement of ac, dc and pulsed current Galvanic ...
Description:
Measurement of ac, dc and pulsed current Galvanic isolation between power and measuring circuits Body material plastic to UL94-V0PCB mounting These transducers comply with EN 50178. LAH-P Series.
Current transducers LF-S Series for the electronic measurement ...
Description:
Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications. Measurement of ac, dc and pulsed currents High Accuracy - Closed Loop High Noise Immunity Low Temperature Drift Current ...