Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an analogue ammeter, a digital ammeter, or can be used for the purpose of controlling other circuits. Current Transducer TypesCurrent sensors can be either open-loop or closed-loop.
  • Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.
  • Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a Zero-Flux sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series Maximum Operating Temperature Depth
RS Stock No. 914-5288
Mfr. Part No.CT132TRAN100A-4/20MA
BrandHOBUT
£36.97
Each
Units
- 100A 4 → 20mA 15 → 30 V - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN +50°C 30mm
RS Stock No. 914-5310
Mfr. Part No.CT132TRAN10A-5/10V
BrandHOBUT
£28.28
Each
Units
- 10A - 15 → 30 V - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN +50°C 30mm
RS Stock No. 914-5284
Mfr. Part No.CT132TRAN50A-4/20MA
BrandHOBUT
£36.97
Each
Units
- 50A 4 → 20mA 15 → 30 V - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN +50°C 30mm
RS Stock No. 914-5313
Mfr. Part No.CT132TRAN20A-5/10V
BrandHOBUT
£28.28
Each
Units
- 20A - 15 → 30 V - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN +50°C 30mm
RS Stock No. 914-5297
Mfr. Part No.CT132TRAN150A-4/20MA
BrandHOBUT
£36.97
Each
Units
- 150A 4 → 20mA 15 → 30 V - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN +50°C 30mm