| RS PRO | - | SSR | 230 V ac | 96 x 96mm | - | 3 | 0°C | +50°C | 0 → +50 °C | ON/OFF, PID Controller | LED | IP20, IP65 | ON/OFF | - | - | RTD, Universal Input TC | Panel Mount | - | - |
|
| RS PRO | - | Analogue Relay | 230 V ac | 96mm x 96mm | 1 | 2 | 0°C | +50°C | - | - | - | - | - | - | - | J Type Thermocouple | - | - | - |
|
| RS PRO | - | Changeover Relay, Relay | 24 V ac/dc | 22.5 x 110mm | 3 | 2 | 0°C | +55°C | - | Controller | OLED | IP20 | - | - | - | DC Current, DC Voltage, RTD, Thermocouple | DIN Rail | - | - |
|
| RS PRO | - | SSR | 230 V ac | 72 x 72mm | - | 3 | 0°C | +50°C | 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, -199.9 → +650 (RTD - PT 100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +650 (RTD - PT 100) | ON/OFF, PID Controller | Multi Line | IP65 | ON/OFF | - | - | RTD, Universal Input TC, Voltage/Current (dc) | Panel Mount | - | - |
|
| RS PRO | - | - | 230 V ac | 77 x 35mm | 4 | - | 0°C | +50°C | - | - | - | IP20, IP65 | - | - | - | 0 → 1V, 0 → 10V, 0 → 20mA, 4 → 20mA | Panel Mount | - | - |
|
| RS PRO | - | Relay | 24 V ac/dc | 96 x 48mm | - | 3 | 0°C | +55°C | +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocoup | - | Dual 4 Digit LED | IP20, IP65 | PID Function Only | - | - | Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple | Panel Mount | - | - |
|
| RS PRO | - | Relay | 230 V | 72 x 72mm | 1 | 1 | 0°C | +50°C | 0 → +50 °C | ON/OFF | - | - | - | - | - | J Type Thermocouple | Panel Mount | - | - |
|
| RS PRO | - | Relay, SSR | 24 V | 48 x 48mm | 3 | 3 | 0°C | +50°C | 0 → +50 °C | ON/OFF, PID Controller | - | - | - | - | - | TC, RTD | Panel Mount | - | - |
|
| RS PRO | - | Relay, SSR | 24 V ac/dc | 48 x 48mm | - | 3 | 0°C | +55°C | +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocoup | - | Dual 4 Digit LED | IP20, IP65 | PID Function Only | - | - | Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple | Panel Mount | - | - |
|
| RS PRO | - | Relay, SSR | 230 V ac | 72 x 72mm | 1 | 2 | 0°C | +50°C | 0 → 50 °C, 0 → 800 °C | - | 5 Digit | IP20, IP65 | - | - | - | J Type Thermocouple | - | - | - |
|
| RS PRO | - | Relay | 24 V | 77 x 35mm | 1 | 1 | 0°C | +50°C | 0 → +50 °C | ON/OFF | - | - | - | - | - | NTC | Panel Mount | - | - |
|
| RS PRO | - | Relay, Relay-CO, SSR | 24 V ac/dc | 22.5 x 110mm | 1 | 3 | 0°C | +55°C | - | ON/OFF, PID Controller | OLED | IP20 | - | - | - | DC Current, DC Voltage, RTD, Thermocouple | DIN Rail | MAXVU RAIL | - |
|
| RS PRO | - | Relay, SSR | 24 V | 48 x 48mm | 2 | 3 | 0°C | +50°C | 0 → +50 °C | PID Controller | - | - | - | - | - | TC, RTD | Panel Mount | - | ECO |
|
| RS PRO | - | Relay, SSR | 24 V ac | 96 x 96mm | 1 | 2 | 0°C | +50°C | 0 → 50 °C, -200 → +1700 °C | - | 8 Digit | IP20, IP65 | - | - | - | Cu-50, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple | - | - | - |
|
| RS PRO | - | Relay, SSR | 24 V ac/dc | 96 x 48mm | - | 3 | 0°C | +55°C | +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → +762 (Type L Thermocou | - | Dual 4 Digit LED | IP20, IP65 | PID Function Only | - | - | Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple | Panel Mount | - | - |
|
| RS PRO | - | Relay, SSR | 24 V ac | 96 x 96mm | 1 | 2 | 0°C | +50°C | 0 → 50 °C, -200 → +1700 °C | - | 9 Digit | IP20, IP65 | - | - | - | Cu-50, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple | - | - | - |
|
| RS PRO | - | Analogue Relay | 230 V ac | 72mm x 72mm | 1 | 2 | 0°C | +50°C | - | - | - | IP20, IP65 | - | - | - | K Type Thermocouple | - | - | - |
|
| RS PRO | - | Relay | 24 V | 48 x 48mm | 3 | 3 | 0°C | +50°C | 0 → +50 °C | ON/OFF, PID Controller | - | - | - | - | - | TC, RTD | Panel Mount | - | - |
|
| Delta Electronics | - | Relay | 100 → 240 V | 48 x 48 (1/16 DIN)mm | 1 | 2 | - | - | - | ON/OFF, PID Controller | - | - | - | - | - | - | Panel Mount | - | DTK |
|
| Sifam Tinsley | - | Relay, SSR | 85 → 270 V | 52 x 52mm | 2 | 2 | - | - | - | ON/OFF, PID Controller | - | - | - | - | - | - | Panel Mount | - | RE11 |