Current Transformers

Current transformers (CT) are devices that are used to transform the current from a high current into a lower current so that the power can then be measured and controlled. The transformers consist of a core, a primary and a secondary winding. When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.


Current transformers can perform circuit control and perform roles for safety protection and current limiting.


Current transformers are found in:


  • Generating stations,

  • Electrical substations

  • Commercial electric power distribution.

Types of Current Transformers


Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.


Wound Current Transformer - The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.


Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current carrying device.


...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Current Ratio Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions For Use With Mounting Type Priced to Clear
RS Stock No. 122-0464
Mfr. Part No.192T2110
BrandSocomec
£16.68
Each
Units
- 17.5mm - - - - - - - - 65 x 49.5 x 50 mm - DIN Rail -
RS Stock No. 122-0466
Mfr. Part No.192T2315
BrandSocomec
£18.98
Each
Units
- 26mm - - - - - - - - 75.5 x 61 x 48 mm - DIN Rail -
RS Stock No. 122-0467
Mfr. Part No.192T2325
BrandSocomec
£19.93
Each
Units
- 26mm - - - - - - - - 75.5 x 61 x 48 mm - DIN Rail -
RS Stock No. 122-0468
Mfr. Part No.192T2340
BrandSocomec
£23.93
Each
Units
- 26mm - - - - - - - - 75.5 x 61 x 48 mm - DIN Rail -
RS Stock No. 122-0470
Mfr. Part No.192T3225
BrandSocomec
£20.76
Each
Units
- 26mm - - - - - - - - 75.5 x 61 x 48 mm - DIN Rail -
RS Stock No. 122-0471
Mfr. Part No.192T3240
BrandSocomec
£23.66
Each
Units
- 26mm - - - - - - - - 75.5 x 61 x 48 mm - DIN Rail -
RS Stock No. 122-0472
Mfr. Part No.192T3310
BrandSocomec
£50.37
Each
Units
- 18mm - - - - - - - - 115 x 65 x 37 mm - DIN Rail -
RS Stock No. 182-8467
Mfr. Part No.192T1405
BrandSocomec
£21.54
Each
Units
- - Toroidal Ring 65mm 45mm 30mm 50A - - - 45 x 30 x 65 mm Measurement Devices DIN Rail -
RS Stock No. 122-0474
Mfr. Part No.192T3325
BrandSocomec
£50.37
Each
Units
- 18mm - - - - - - - - 115 x 65 x 37 mm - DIN Rail -
RS Stock No. 182-8468
Mfr. Part No.48290555
BrandSocomec
£41.51
Each
Units
- - - 44mm 28mm 26mm 63A 75.6 A -10°C +70°C 28 x 26 x 44 mm DIRIS A-40, DIRIS B, DIRIS Digiware Cable Mount -
RS Stock No. 122-0476
Mfr. Part No.192T5060
BrandSocomec
£28.83
Each
Units
- 44mm - - - - - - - - 98.5 x 86 x 58 mm - DIN Rail -
RS Stock No. 122-0549
Mfr. Part No.48290502
BrandSocomec
£29.88
Each
Units
- - - - - - - - -10°C +70°C 65 x 25 x 32.5 mm DIRIS B-30, DIRIS Digiware DIN Rail -
RS Stock No. 122-0478
Mfr. Part No.192T5090
BrandSocomec
£40.17
Each
Units
- 44mm - - - - - - - - 98.5 x 86 x 58 mm - DIN Rail -
RS Stock No. 122-0550
Mfr. Part No.48290503
BrandSocomec
£33.25
Each
Units
- - - - - - - - -10°C +70°C 71 x 35 x 32.5 mm DIRIS B-30, DIRIS Digiware DIN Rail -
RS Stock No. 122-0480
Mfr. Part No.192T9696
BrandSocomec
£77.73
Each
Units
- 85mm - - - - - - - - 184.8 x 172 x 52 mm - DIN Rail -
RS Stock No. 122-0552
Mfr. Part No.48290570
BrandSocomec
£147.12
Each
Units
- 55 mm, 55 (Loop) mm - - - - - - -10°C +70°C 85 x 18 x 38 mm DIRIS B-30, DIRIS Digiware Cable Mount -
RS Stock No. 182-8460
Mfr. Part No.48290500
BrandSocomec
£12.93
Each
Units
- - - 45mm 28mm 20mm 20A 24 A -10°C +70°C 28 x 20 x 45 mm DIRIS B-30, DIRIS Digiware Cable Mount -
RS Stock No. 184-9457
Mfr. Part No.48290558
BrandSocomec
£73.22
Each
Units
- - Split Core 86mm 53mm 47mm - - -10°C +55°C 53 x 47 x 86 mm DIRIS B, DIRIS Digiware, DIRIS A-40 Cable Mount -
RS Stock No. 187-9935
Mfr. Part No.192T0510
BrandSocomec
£33.44
Each
Units
- - DIN Rail Mounted 75.5mm 61mm 35mm 10A 5 A - - 75.5 x 61 x 35 mm Energy Meters, Mutlfunction Meters DIN Rail -
RS Stock No. 187-9931
Mfr. Part No.192T2006
BrandSocomec
£21.54
Each
Units
- - DIN Rail Mounted 65mm 45mm 30mm 60A 5 A - - 65 x 45 x 30 mm Energy Meters, Mutlfunction Meters DIN Rail -