Flow Meters

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 511-4772
BrandRS PRO
£36.19
Each
Units
Liquid Flow Meter 0.6 L/min 10 L/min 4.5 24 V dc 3/8 in 3/8 Push On 10bar PVDF - - 0°C +125°C 10 mA
RS Stock No. 123-7147
Mfr. Part No.ASF1400
BrandSensirion
£232.44
Each
Units
Air, Gas Flow Meter -400 sccm 400 sccm 7 18 V dc 5 mm RS-232, SPI 2bar PBT 0 °C +70°C 0°C +70°C 20 mA
RS Stock No. 123-7148
Mfr. Part No.ASF1430
BrandSensirion
£232.44
Each
Units
Air, Gas Flow Meter -400 sccm 400 sccm 7 18 V dc 5 mm RS-232, SPI 2bar PBT 0 °C +60°C 0°C +70°C 19 mA
RS Stock No. 144-9339
Mfr. Part No.85 04 73
BrandXylem
£1,522.70
Each
Units
Liquid Flow Meter 0.2 m/s 10 m/s 230 V ac - DN25 - - - - -20°C +60°C -
RS Stock No. 144-9343
Mfr. Part No.850085
BrandXylem
£1,179.83
Each
Units
Liquid Flow Meter 0.2 m/s 10 m/s 230 V ac - DN80 - - - - -20°C +60°C -
RS Stock No. 144-9342
Mfr. Part No.850084
BrandXylem
£1,305.17
Each
Units
Liquid Flow Meter 0.2 m/s 10 m/s 230 V ac - DN65 - - - - -20°C +60°C -
RS Stock No. 144-9341
Mfr. Part No.850083
BrandXylem
£1,249.58
Each
Units
Liquid Flow Meter 0.2 m/s 10 m/s 230 V ac - DN50 - - - - -20°C +60°C -
RS Stock No. 144-9340
Mfr. Part No.85 04 63
BrandXylem
£1,551.81
Each
Units
Liquid Flow Meter 0.2 m/s 10 m/s 230 V ac - DN45 - - - - -20°C +60°C -