Recently searched

    Siemens Inverter Drives

    Siemens is a global technology company that has a comprehensive range of inverter drives. Intelligent drive systems integrate smoothly into any automation environment, helping you speed up the processes of design, engineering, and plant integration, and saving power costs throughout the entire lifecycle. Some of Siemens popular Ranges are

    SINAMICS V20 - SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

    SINAMICS G120X -The Siemens SINAMICS G120X 15kW frequency converter runs stably under all network conditions and is particularly robust due to its operating temperature from -20°C to +45°C. It has a rated current of 29.5A and is of FSC size.

    SINAMICS G120C SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.

    MICROMASTER 440 Micromaster 440,1-phase 230V input or 3-phase 440V input. The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder

    4 of 4
    Results per page