Powerflex 40
PowerFlex 40 Series inverter drives are very versatile, cost-effective and easy to install and configure. These Inverter drives are particularly ideal for OEMs, machine builders and end users. The PowerFlex 40 AC drives are available in power ratings from 0.4 to 2.2kW (single phase) and 0.4 to 7.5kW (3 phase) in voltage classes of 230 and 400 volts.
What ate the Features of PowerFlex 40?
- Sensorless Vector Control
- Drive overload protection, ramp regulation, and flying start
- Configuration and programming via integral LCD keypad, remote keypad, or software
- power ratings from 0.4 to 2.2kW (single phase) and 0.4 to 7.5kW (3 phase) in voltage classes of 230 and 400 volts
- Zero Stacking™ Drives for ambient temperatures up to 40 °C (104°F)
Popular Searches
- Danfoss Inverter Drives
- Powerflex 4
- Powerflex 4m
- Powerflex 525
- 3KW Inverters
- acs 355
- Rexroth Inverter Drives
- Techniques Inverter Drives
- Parker Inverter Drives
- Sinamics v20
- Single Phase Inverter Drives
- Three Phase Inverter Drives
- VFD
- VSD
- ABB Inverter Drives
- Allen Bradley Inverter Drive
- Siemens Inverter Drives
- Eaton Inverters
- Siemens SINAMICS V20 Drives
- OMRON Inverter Drives