3 Phase Motors
3 Phase motors are AC Motors that are either an induction motor (also known as an asynchronous motor) or a synchronous motor. These motors are designed to run on the three-phase alternating current (AC) power used in many industrial applications. AC electricity changes direction from negative to positive and back many times a second.
The motors feature 3 main components:
- Stator
- Rotor
- Enclosure
Applications of 3-Phase Induction Motors:
- Pumps and submersible
- Pressing machine
- Lathe machine
- Grinding machine
- Conveyor
- Flour mills
- Compressor
- Low mechanical power applications
Related links
- AC Motors
- NIDEC ADVANCED MOTOR Induction Geared AC Geared Motor, 3 W, 1 Phase, 100 V
- Mini Motor Reversible Induction Geared AC Geared Motor, 270 W, 3...
- Mini Motor Reversible Induction Geared AC Geared Motor, 91 W, 3...
- Mini Motor Reversible Induction Geared AC Geared Motor, 20 W, 3...
- Mini Motor Reversible Induction Geared AC Geared Motor, 49 W, 3...
- Mini Motor Reversible Induction Geared AC Geared Motor, 74 W, 3...
- Mini Motor Reversible Induction Geared AC Geared Motor, 180 W, 3...