Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as desk portable fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 784-0748
Mfr. Part No.6SL3210-5BB23-0UV0
BrandSiemens
£229.00
Each
Units
3 kW 1 230 V ac - 0 → 550Hz - - 182mm 184mm 169mm Yes - Modbus -
RS Stock No. 784-0773
Mfr. Part No.6SL3210-5BE22-2CV0
BrandSiemens
£298.00
Each
Units
2.2 kW 3 400 V ac - 0 → 550Hz - - 166mm 90mm 146mm Yes - Modbus Yes
RS Stock No. 784-0785
Mfr. Part No.6SL3210-5BE23-0CV0
BrandSiemens
£340.00
Each
Units
3 kW 3 400 V ac - 0 → 550Hz - - 182mm 184mm 169mm Yes - Modbus Yes
RS Stock No. 883-8831
Mfr. Part No.6SL3210-5BB22-2AV0
BrandSiemens
£213.00
Each
Units
2.2 kW 1 230 V ac 11 A 0 → 550 Hz - - - - - Yes - Modbus Yes
RS Stock No. 784-0791
Mfr. Part No.6SL3210-5BE24-0UV0
BrandSiemens
£352.00
Each
Units
4 kW 3 400 V ac - 0 → 550Hz - - 160mm 140mm 165mm Yes - Modbus -
RS Stock No. 784-0751
Mfr. Part No.6SL3210-5BE17-5CV0
BrandSiemens
£216.00
Each
Units
0.75 kW 3 400 V ac - 0 → 550Hz - - 150mm 90mm 146mm Yes - Modbus Yes
RS Stock No. 784-0805
Mfr. Part No.6SL3210-5BE25-5UV0
BrandSiemens
£432.00
Each
Units
5.5 kW 3 400 V ac - 0 → 550Hz - - 182mm 184mm 169mm Yes - Modbus -
RS Stock No. 883-8834
Mfr. Part No.6SL3210-5BB23-0AV0
BrandSiemens
£248.00
Each
Units
3 kW 1 230 V ac 13.6 A 0 → 550 Hz - - - - - Yes - Modbus Yes
RS Stock No. 784-0808
Mfr. Part No.6SL3210-5BE27-5CV0
BrandSiemens
£590.00
Each
Units
7.5 kW 3 400 V ac - 0 → 550Hz - - 207mm 240mm 173mm Yes - Modbus Yes
RS Stock No. 784-0782
Mfr. Part No.6SL3210-5BE22-2UV0
BrandSiemens
£276.00
Each
Units
2.2 kW 3 400 V ac - 0 → 550Hz - - 166mm 90mm 146mm Yes - Modbus -
RS Stock No. 784-0798
Mfr. Part No.6SL3210-5BE24-0CV0
BrandSiemens
£272.42
Each
Units
4 kW 3 400 V ac - 0 → 550Hz - - 160mm 140mm 165mm Yes - Modbus Yes
RS Stock No. 784-0811
Mfr. Part No.6SL3210-5BE31-1CV0
BrandSiemens
£759.00
Each
Units
11 kW 3 400 V ac - 0 → 550Hz - - 207mm 240mm 173mm Yes - Modbus Yes
RS Stock No. 784-0789
Mfr. Part No.6SL3210-5BE23-0UV0
BrandSiemens
£315.00
Each
Units
3 kW 3 400 V ac - 0 → 550Hz - - 160mm 140mm 165mm Yes - Modbus -
RS Stock No. 784-0745
Mfr. Part No.6SL3210-5BE13-7UV0
BrandSiemens
£185.00
Each
Units
0.37 kW 3 400 V ac - 0 → 550Hz - - 150mm 90mm 146mm Yes - Modbus -
RS Stock No. 784-0776
Mfr. Part No.6SL3210-5BE21-5CV0
BrandSiemens
£258.00
Each
Units
1.5 kW 3 400 V ac - 0 → 550Hz - - 166mm 90mm 146mm Yes - Modbus Yes
RS Stock No. 784-0741
Mfr. Part No.6SL3210-5BE13-7CV0
BrandSiemens
£200.00
Each
Units
0.37 kW 3 400 V ac - 0 → 550Hz - - 150mm 90mm 146mm Yes - Modbus Yes
RS Stock No. 784-0767
Mfr. Part No.6SL3210-5BE21-1UV0
BrandSiemens
£216.00
Each
Units
1.1 kW 3 400 V ac - 0 → 550Hz - - 166mm 90mm 146mm Yes - Modbus -
RS Stock No. 784-0760
Mfr. Part No.6SL3210-5BE17-5UV0
BrandSiemens
£143.00
Each
Units
0.75 kW 3 400 V ac - 0 → 550Hz - - 150mm 90mm 146mm Yes - Modbus -
RS Stock No. 784-0739
Mfr. Part No.6SL3210-5BB22-2UV0
BrandSiemens
£197.00
Each
Units
2.2 kW 1 230 V ac - 0 → 550Hz - - 182mm 184mm 169mm Yes - Modbus -
RS Stock No. 784-0814
Mfr. Part No.6SL3210-5BE31-1UV0
BrandSiemens
£702.00
Each
Units
11 kW 3 400 V ac - 0 → 550Hz - - 207mm 240mm 173mm Yes - Modbus -