Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 422-315
Mfr. Part No.SLA-0002
BrandKlaxon
£141.39
Each
Units
230 V ac - 120dB AC - - - - Siren - - - - -
RS Stock No. 249-564
Mfr. Part No.SLE-0004
BrandKlaxon
£60.82
Each
Units
110 V ac, 230 V ac - 100dB AC - - - - Siren - - - - -
RS Stock No. 422-321
Mfr. Part No.SLB-0002
BrandKlaxon
£235.65
Each
Units
230 V ac/dc - 127dB AC, DC - - - - Siren - - - - -
RS Stock No. 489-5127
Mfr. Part No.PSS-0065
BrandKlaxon
£43.58
Each
Units
110 V ac, 230 V ac - 110dB AC 32 Red Surface Mount 100 mm Sounder - - Sonos - -
RS Stock No. 489-5082
Mfr. Part No.PSS-0063
BrandKlaxon
£44.14
Each
Units
110 V ac, 230 V ac IP65 106dB AC 32 White Surface Mount 98 mm Sounder - - Sonos - -
RS Stock No. 489-4944
Mfr. Part No.PSS-0020
BrandKlaxon
£24.82
Each
Units
9 → 60 V dc IP65 106dB DC 32 Red Surface Mount 98 mm Sounder - - Sonos - -
RS Stock No. 907-6343
Mfr. Part No.SLD-0002
BrandKlaxon
£136.42
Each
Units
230 V ac - 127dB AC - - - - Siren - - Super M - -
RS Stock No. 249-520
Mfr. Part No.SLE-0002
BrandKlaxon
£56.25
Each
Units
24 V dc - 103dB DC - - - - Siren - - - - -
RS Stock No. 489-5076
Mfr. Part No.PSS-0060
BrandKlaxon
£44.14
Each
Units
110 V ac, 230 V ac IP65 106dB AC 32 Red Surface Mount 98 mm Sounder - - Sonos - -
RS Stock No. 539-4625
Mfr. Part No.PNS-0009
BrandKlaxon
£74.52
Each
Units
110 V ac, 230 V ac IP66 105dB AC 50 Red Surface Mount - Sounder - - Nexus 105 136.2mm 136.3mm
RS Stock No. 289-2003
Mfr. Part No.SLC-0002
BrandKlaxon
£378.56
Each
Units
230 V ac/dc - 125dB AC, DC - - - - Siren - - - - -
RS Stock No. 539-4726
Mfr. Part No.PNS-0018
BrandKlaxon
£106.94
Each
Units
110 V ac, 230 V ac IP66 110dB AC 64 Red Surface Mount - Sounder - - Nexus 110 166.3mm 166.3mm
RS Stock No. 539-4669
Mfr. Part No.PNS-0011
BrandKlaxon
£243.90
Each
Units
110 V ac, 230 V ac IP66 120dB AC 50 Red Surface Mount - Sounder - - Nexus 120 166.3mm 166.3mm
RS Stock No. 539-4697
Mfr. Part No.PNS-0013
BrandKlaxon
£92.68
Each
Units
10 → 60 V dc IP66 110dB DC 64 Red Surface Mount - Sounder - - Nexus 110 166.3mm 166.3mm
RS Stock No. 489-5133
Mfr. Part No.PSB-0006
BrandKlaxon
£43.58
Each
Units
110 V ac, 230 V ac IP65 110dB AC 32 White Surface Mount 100 mm Sounder - - Sonos - -
RS Stock No. 539-4552
Mfr. Part No.PNS-0001
BrandKlaxon
£67.75
Each
Units
10 → 60 V dc IP66 105dB DC 64 Red Surface Mount - Sounder - - Nexus 105 136.2mm 136.2mm
RS Stock No. 907-6337
Mfr. Part No.SLA-0001
BrandKlaxon
£150.38
Each
Units
110 V ac - 120dB AC - - - - Siren - - Mono 72 - -
RS Stock No. 489-5026
Mfr. Part No.PSS-0050
BrandKlaxon
£24.82
Each
Units
9 → 60 V dc IP65 106dB DC 32 White Surface Mount 98 mm Sounder - - Sonos - -
RS Stock No. 489-4938
Mfr. Part No.PSS-0003
BrandKlaxon
£24.20
Each
Units
9 → 60 V dc IP65 106dB DC 32 Red Surface Mount 100 mm Sounder - - Sonos - -
RS Stock No. 539-4596
Mfr. Part No.PNS-0005
BrandKlaxon
£196.47
Each
Units
10 → 60 V dc IP66 120dB DC 50 Red Surface Mount - Sounder - - Nexus 120 166.3mm 166.3mm