Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 223-1262
Mfr. Part No.A100DC24R
Brande2s
£48.06
Each
Units
24 V dc IP66 104dB DC 32 Red Surface Mount - Sounder - 104dB A100 86mm 86mm
RS Stock No. 617-3700
Mfr. Part No.SONF1DC24R
Brande2s
£19.18
Each
Units
10 → 30 V dc IP66 100dB DC 10 Red Surface Mount - Sounder - - SONF1 86mm 86mm
RS Stock No. 617-3508
Mfr. Part No.IS-A105N-R
Brande2s
£139.80
Each
Units
16 → 28 V dc IP66 105dB DC 49 Red Surface Mount - Sounder 96dB 105dB IS-A105N 130mm 130mm
RS Stock No. 473-1095
Mfr. Part No.BEXS110DFDC024AB1A1R
Brande2s
£488.76
Each
Units
24 V dc IP67 117dB DC 32 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110 - -
RS Stock No. 617-3693
Mfr. Part No.SONF1DC24R-H
Brande2s
£25.26
Each
Units
18 → 30 V dc IP66 100dB DC 10 Red Surface Mount - Sounder - - Sonora 86mm 86mm
RS Stock No. 617-3716
Mfr. Part No.SONF1DC24W
Brande2s
£19.18
Each
Units
10 → 30 V dc IP66 100dB DC 10 White Surface Mount - Sounder - - SONF1 86mm 86mm
RS Stock No. 223-5208
Mfr. Part No.A105NAC230R
Brande2s
£79.80
Each
Units
230 V ac IP55 112dB AC 32 Red Surface Mount - Sounder - 112dB A105 130mm 130mm
RS Stock No. 772-0786
Mfr. Part No.A105NAXDC024R-UL
Brande2s
£190.80
Each
Units
24 V dc - 110dB DC - - - - Voice 101dB 110dB A105NAX - -
RS Stock No. 192-9441
Mfr. Part No.SON2DC24R
Brande2s
£37.84
Each
Units
10 → 30 V dc IP55 104dB DC 32 Red Surface Mount - Sounder - - SON2 86mm 86mm
RS Stock No. 615-6862
Mfr. Part No.IS-MA1-R
Brande2s
£102.01
Each
Units
16 → 28 V dc IP65 100dB DC 49 Red Surface Mount 89 mm Sounder 90dB 100dB IS-mA1 - -
RS Stock No. 223-1391
Mfr. Part No.A121DC24R
Brande2s
£203.65
Each
Units
24 V dc IP66 126dB AC 45 Red Surface Mount - Sounder 112dB 121dB A121 190mm 190mm
RS Stock No. 223-1278
Mfr. Part No.A100AC230R
Brande2s
£58.70
Each
Units
230 V ac IP66 104dB AC 32 Red Surface Mount - Sounder - 104dB A100 86mm 86mm
RS Stock No. 257-1762
Mfr. Part No.BEDHEADW
Brande2s
£15.48
Each
Units
24 V dc IP32 90dB DC 8 White Wall Mount - Sounder - - Bedhead 85.5mm 85.5mm
RS Stock No. 237-8872
Mfr. Part No.MA121DC24G
Brande2s
£250.30
Each
Units
10 → 30 V dc IP67 126dB DC 32 Grey Surface Mount 220 mm Sounder 112dB 121dB MA121F - -
RS Stock No. 339-5749
Mfr. Part No.BEXS110DFAC230AB1A1R
Brande2s
£523.96
Each
Units
230 V ac IP67 117dB AC 32 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110 - -
RS Stock No. 617-3722
Mfr. Part No.SONF1AC230W
Brande2s
£52.98
Each
Units
230 V ac IP66 100dB AC 10 White Surface Mount - Sounder - - Sonora 86mm 86mm
RS Stock No. 615-6929
Mfr. Part No.A112NAC230R
Brande2s
£148.86
Each
Units
230 V ac IP55 119dB AC 45 Red Surface Mount - Sounder 100dB 112dB A112 168mm 168mm
RS Stock No. 617-3671
Mfr. Part No.SONF1DC24W-H
Brande2s
£25.26
Each
Units
24 V dc IP66 100dB DC 10 White Surface Mount - Sounder - - Sonora 86mm 86mm
RS Stock No. 237-8888
Mfr. Part No.MA121AC230G
Brande2s
£267.23
Each
Units
230 V ac IP66, IP67 126dB AC 32 Grey Surface Mount 220 mm Sounder 112dB 121dB MA121F - -
RS Stock No. 192-9457
Mfr. Part No.SON2DC24W
Brande2s
£37.84
Each
Units
10 → 30 V dc IP55 104dB DC 32 White Surface Mount - Sounder - - SON2 86mm 86mm