3M Vinyl Tape
3M Vinyl Tapes are renowned in the industry for their reliability and versatility. Suitable for various electrical applications, 3M vinyl tapes are also used for safety tape applications. With a selection of specialist tapes to suit all price ranges, 3M are a brand you can trust
RS combines its customer first attitude with 3Ms high Quality range of products to bring you the solutions you need when you need them. For tough, reliable products that stand up to the high demands of the most challenging industries, 3M stand above the crowd
What is Vinyl Tape Used For?
Vinyl tape, also known as PVC tape, is a strong and versatile type of adhesive tape. It has a wide range of applications in crafting, construction, automotive repair, and more. The primary purpose of vinyl tape is to provide an instant seal or bond on many types of surfaces including wood, plastic, metal and glass. It can be used for sealing leaks from pipes & hoses or providing insulation from moisture.
In addition to being watertight and durable, vinyl tapes are available with various coatings that make them resistant to UV light which further increases their effectiveness outdoors. They come in different colors making them perfect for color coding purposes. Vinyl tape is also perfect for protecting edges when painting walls since it provides a better surface than painters masking tapes.
Overall, vinyl tapes are extremely versatile and can be used for numerous tasks around the home such as taping down cords & cables under furniture or wrapping items before storage. They offer an easy way to quickly secure items without requiring any additional materials.
Popular Searches
Related links
- Electrical Tapes
- Safety & Hazard Tapes
- 3M Scotch 764 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- Brady Red Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness
- 3M 471 Green Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M 971 White Vinyl 32.9m Floor Tape, 0.43mm Thickness
- 3M 971 Orange Vinyl 32.9m Floor Tape, 0.43mm Thickness
- 3M Scotch 35 Vinyl Electrical Color Coding Tape Blue Vinyl...