- RS Stock No. 213-8672
- Mfr. Part No. 645008117322
- Brand Wurth Elektronik
- Series WR-WTB
- Pitch 3.96mm
- Number of Contacts 8
- Number of Rows 1
Each (In a Pack of 10)
£0.709
- RS Stock No. 332-295
- Mfr. Part No. 7427210
- Brand Wurth Elektronik
- Features -
- Maximum Number of Wires -
- Type Ferrite Core
- Application -
Each (In a Tray of 50)
£1.237
- RS Stock No. 787-9951P
- Mfr. Part No. 742792095
- Brand Wurth Elektronik
- Package Type 0805 (2012M)
- Impedance at 25 MHz -
- Impedance at 50 MHz -
- Impedance at 100 MHz 2700Ω
Each (Supplied on a Reel)
£0.175
- RS Stock No. 485-529
- Mfr. Part No. 7447452392
- Brand Wurth Elektronik
- Inductance -
- Maximum DC Current -
- Mounting Type -
- Maximum DC Resistance -
Each
£1.42
- RS Stock No. 225-8356
- Mfr. Part No. 3670384
- Brand Wurth Elektronik
- Material Tin Plated Steel
- Fixing Method -
- Series WE-SCH
- Height 11mm
Each
£5.04
- RS Stock No. 754-6219
- Mfr. Part No. 824011
- Brand Wurth Elektronik
- Features ESD Protection
- Diode Configuration Complex Array
- Direction Type Uni-Directional
- Maximum Clamping Voltage 8.5V
Each (In a Pack of 5)
£0.742
- RS Stock No. 260-2264
- Mfr. Part No. 885012004001
- Brand Wurth Elektronik
- Capacitance 100pF
- Voltage 25V dc
- Package/Case 0201 (0603M)
- Mounting Type Surface Mount
Each (On a Tape of 200)
£0.021
Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Unshielded 2.9A Idc
- RS Stock No. 163-3267
- Mfr. Part No. 74456115
- Brand Wurth Elektronik
- Features -
- Inductance 15 μH
- Maximum DC Current 2.9A
- Package/Case -
Each (On a Reel of 600)
£1.186
- RS Stock No. 270-0917P
- Mfr. Part No. 78931812518
- Brand Wurth Elektronik
- Secondary Voltage Rating 18V
- Primary Voltage Rating 5V
- Power Rating -
- Number of Outputs -
Each (Supplied on a Reel)
£4.56
- RS Stock No. 863-1264
- Mfr. Part No. 760308101303
- Brand Wurth Elektronik
- Inductance 47 μH
- Function -
- Maximum DC Current 1.5A
- Maximum DC Resistance 500mΩ
Each
£9.87
- RS Stock No. 823-6597
- Mfr. Part No. 61204022121
- Brand Wurth Elektronik
- Series WR-BHD
- Pitch 2.54mm
- Number of Contacts 40
- Number of Rows 2
Each
£3.19
- RS Stock No. 818-3282
- Mfr. Part No. 685119134923
- Brand Wurth Elektronik
- Gender Female
- Number of Contacts 19
- Size Standard
- Contact Material Copper Alloy
Each
£2.05
- RS Stock No. 815-4240
- Mfr. Part No. 150120AS75000
- Brand Wurth Elektronik
- LED Colours Amber
- Package Type 3216 (1206)
- Mounting Type Surface Mount
- Number of LEDs 1
Each (On a Tape of 50)
£0.176
- RS Stock No. 162-2226
- Mfr. Part No. 665100130115
- Brand Wurth Elektronik
- Crimp Terminal 1 WR-WTB
- Series WR-WTB
- Crimp Terminal 2 WR-WTB
- Crimp Terminal 1 Gender Female
Each
£1.25
- RS Stock No. 893-0615
- Mfr. Part No. 696314001002
- Brand Wurth Elektronik
- Features -
- Fuse Holder Type Panel Mount
- Fuse Size 5 x 20mm
- Range -
Each (In a Pack of 5)
£2.15
- RS Stock No. 486-042
- Mfr. Part No. 7427927311
- Brand Wurth Elektronik
- Package Type -
- Impedance at 25 MHz -
- Impedance at 50 MHz -
- Impedance at 100 MHz -
Each (On a Tape of 10)
£1.047
- RS Stock No. 736-1882
- Mfr. Part No. 7447462102
- Brand Wurth Elektronik
- Features -
- Inductance 1 mH
- Maximum DC Current 270mA
- Package/Case 5075
Each (In a Bag of 5)
£0.718
- RS Stock No. 838-7544
- Mfr. Part No. 875105544001
- Brand Wurth Elektronik
- Technology Polymer
- Capacitance 10µF
- Dielectric Material Family Aluminium
- Voltage 25V dc
Each (In a Pack of 5)
£0.56
- RS Stock No. 123-4168
- Mfr. Part No. 861101486028
- Brand Wurth Elektronik
- Capacitance 680µF
- Technology Aluminium Electrolytic
- Voltage 450V dc
- Mounting Type Snap-In
Each
£15.05
- RS Stock No. 197-746
- Mfr. Part No. 830003000
- Brand Wurth Elektronik
- Standard Frequency 32.768kHz
- Mounting Type Surface Mount
- Load Capacitance 12.5pF
- Package Type SMT
Each (On a Reel of 3000)
£0.31