- RS Stock No. 212-0468
- Mfr. Part No. 3851130
- Brand Wurth Elektronik
- Material Copper Beryllium (CuBe) with nickel plating
- Fixing Method Clip On
- Thickness 2.8mm
- Length 406.3mm
Each
£24.46
- RS Stock No. 486-949
- Mfr. Part No. 744911098
- Brand Wurth Elektronik
- Features -
- Inductance 9.85nH
- Maximum DC Current -
- Package/Case -
Each (On a Tape of 2)
£0.425
- RS Stock No. 839-7387
- Mfr. Part No. 860010772002
- Brand Wurth Elektronik
- Capacitance 220nF
- Technology Aluminium Electrolytic
- Voltage 63V dc
- Mounting Type Radial, Through Hole
Each (In a Pack of 50)
£0.077
- RS Stock No. 201-2486
- Mfr. Part No. 36003160S
- Brand Wurth Elektronik
- Internal Dimensions -
- Internal Length -
- Internal Width -
- Internal Height -
1 Reel of 500
£370.08
- RS Stock No. 636-344
- Mfr. Part No. 371102
- Brand Wurth Elektronik
- Material Aluminium
- Fixing Method Self-Adhesive
- Series WE-EMIP
- Thickness 0.072mm
Each
£25.16
- RS Stock No. 238-5851
- Mfr. Part No. 140817140110
- Brand Wurth Elektronik
- Features -
- Mounting Type Through Hole
- Output Device Phototransistor
- Maximum Forward Voltage 1.4V
Each (In a Tube of 100)
£0.155
- RS Stock No. 184-1976
- Mfr. Part No. 971200154
- Brand Wurth Elektronik
- Body Length 20mm
- Thread Size M2.5 x M2.5
- Gender Type Male/Female
- Material Brass
1 Box of 1000
£552.71
- RS Stock No. 124-1850
- Mfr. Part No. 74270117
- Brand Wurth Elektronik
- Type EMI Suppression Toroidal Ferrite
- Dimensions 14 x 10 x 8mm
- Application Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
- Impedance -
Each (In a Pack of 10)
£0.588
- RS Stock No. 500-3228P
- Mfr. Part No. 744252220
- Brand Wurth Elektronik
- Features -
- Inductance 22 μH
- Maximum DC Current 700mA
- Package/Case -
Each (Supplied on a Reel)
£2.142
- RS Stock No. 205-9943
- Mfr. Part No. 2607021191010
- Brand Wurth Elektronik
- Component Type -
- Module Type RF Module
- Supported Frequency Bands 915MHz
- Modulation Technique -
Each
£27.98
- RS Stock No. 168-3230
- Mfr. Part No. 7449152090
- Brand Wurth Elektronik
- Inductance 0.09 μH
- Maximum DC Current 30A
- Mounting Type Surface Mount
- Maximum DC Resistance 1.21mΩ
Each (In a Pack of 5)
£2.15
- RS Stock No. 217-7415
- Mfr. Part No. 7447720100
- Brand Wurth Elektronik
- Inductance 10 μH
- Maximum DC Current 3.5A
- Mounting Type -
- Maximum DC Resistance 43mΩ
Each (In a Pack of 5)
£0.698
- RS Stock No. 181-3937
- Mfr. Part No. 885012006055
- Brand Wurth Elektronik
- Capacitance 47pF
- Voltage 50V dc
- Package/Case 0603 (1608M)
- Mounting Type Surface Mount
Each (On a Reel of 4000)
£0.016
- RS Stock No. 205-9989
- Mfr. Part No. 2607029281001
- Brand Wurth Elektronik
- Classification Evaluation Kit
- RF Technology -
- Kit Classification Evaluation Kit
- Technology -
Each
£182.20
- RS Stock No. 163-4448
- Mfr. Part No. 68714014522
- Brand Wurth Elektronik
- Features -
- Number of Contacts 40
- Contact Material Phosphor Bronze
- Pitch 0.5mm
Each (On a Reel of 2000)
£0.996
- RS Stock No. 219-685
- Mfr. Part No. 782639601
- Brand Wurth Elektronik
- Package Type 0402
- Impedance at 25 MHz -
- Impedance at 50 MHz -
- Impedance at 100 MHz -
Each (On a Tape of 100)
£0.083
- RS Stock No. 667-888
- Mfr. Part No. 74272151S
- Brand Wurth Elektronik
- Features Key,Openable
- Series 742
- Type Snap Ferrite
- Application General Electronic Equpiment
Each (In a Bag of 2)
£8.415
- RS Stock No. 155-620
- Mfr. Part No. 661002113322
- Brand Wurth Elektronik
- Number of Contacts 2
- Number of Rows 1
- Pitch 2.54mm
- Gender Female
Each (In a Pack of 20)
£0.328
- RS Stock No. 299-009
- Mfr. Part No. 74942400
- Brand Wurth Elektronik
- Secondary Voltage Rating -
- Power Rating -
- Primary Voltage Rating 1500V
- Number of Outputs -
1 Tape of 10
£45.56
- RS Stock No. 184-1929
- Mfr. Part No. 971100485
- Brand Wurth Elektronik
- Body Length 10mm
- Thread Size M4
- Gender Type Male/Female
- Material Polyamide
Each (In a Pack of 5)
£1.366