Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860160274029
- RS Stock No. 839-4211P
- Mfr. Part No. 860160274029
- Brand Wurth Elektronik
- Capacitance 1000µF
- Technology Aluminium Electrolytic
- Voltage 10V dc
- Mounting Type Radial, Through Hole
Each (Supplied as a Tape)
£0.461
- RS Stock No. 548-592
- Mfr. Part No. 744045222
- Brand Wurth Elektronik
- Features -
- Inductance 2.2 mH
- Maximum DC Current 40mA
- Package/Case Package
Each (On a Tape of 10)
£0.68
- RS Stock No. 194-6067
- Mfr. Part No. 66012002111503
- Brand Wurth Elektronik
- Features -
- Coaxial Connector Type MMCX Connector
- Gender Female
- Mounting Type Through Hole
Each
£4.67
- RS Stock No. 242-0182
- Mfr. Part No. 407150045015
- Brand Wurth Elektronik
- Features -
- Dimensions 45 x 15 x 1.5mm
- Thickness 1.5mm
- Length 45mm
Each (In a Bag of 15)
£1.573
- RS Stock No. 142-3992
- Mfr. Part No. 687120183622
- Brand Wurth Elektronik
- Features -
- Number of Contacts 20
- Contact Material Phosphor Bronze
- Pitch 0.5mm
Each
£2.15
- RS Stock No. 217-345
- Mfr. Part No. 78437613521022
- Brand Wurth Elektronik
- Inductance 2.2 μH
- Maximum DC Current 75A
- Mounting Type Through Hole
- Maximum DC Resistance -
Each
£11.51
- RS Stock No. 163-3793
- Mfr. Part No. 7448229004
- Brand Wurth Elektronik
- Inductance 350 μH
- Maximum DC Current 8.5A
- Mounting Type Through Hole
- Maximum DC Resistance 7mΩ
Each (In a Box of 90)
£4.527
- RS Stock No. 828-4776P
- Mfr. Part No. 64900613722DEC
- Brand Wurth Elektronik
- Gender Female
- For Use With 4.20 mm WR-MPC4 Connector Housing
- Series WR-MPC4
- Minimum Wire Size mm² -
Each (Supplied in a Bag)
£0.101
- RS Stock No. 184-2856
- Mfr. Part No. 700972400
- Brand Wurth Elektronik
- Overall Height 8.2mm
- PCB Support Type Snap Rivet Support
- Body Height 6.5mm
- Support Base Dimensions 6.3mm
Each (In a Pack of 50)
£0.193
- RS Stock No. 197-587
- Mfr. Part No. 830105863709
- Brand Wurth Elektronik
- Standard Frequency 25MHz
- Mounting Type Surface Mount
- Load Capacitance 12pF
- Package Type SMT
Each (On a Reel of 3000)
£0.387
- RS Stock No. 197-3392
- Mfr. Part No. 490107671812S
- Brand Wurth Elektronik
- Features -
- Connector 1 IDC
- Number of Ways 18
- Ribbon Cable Type -
Each
£7.30
- RS Stock No. 216-685
- Mfr. Part No. 2513254510192
- Brand Wurth Elektronik
- Sensor Technology Pressure Sensor
- Featured Device 2513254510192
- For Use With Arduino
- Kit Classification Evaluation Board
Each
£34.57
- RS Stock No. 238-9601
- Mfr. Part No. 810911003112
- Brand Wurth Elektronik
- Maximum Current Rating 3A
- Maximum Voltage Rating 250 V
- Mounting Type Chassis Mount
- Termination Style Screw
Each (In a Tray of 9)
£15.13
- RS Stock No. 184-2773
- Mfr. Part No. 970180474
- Brand Wurth Elektronik
- Body Length 18mm
- Thread Size M4
- Gender Type Female/Female
- Material Brass
Each (In a Pack of 5)
£1.09
- RS Stock No. 191-5641
- Mfr. Part No. 691401710007B
- Brand Wurth Elektronik
- Number of Contacts 7
- Pitch 5mm
- Number of Rows 1
- Mounting Type PCB Mount
Each (In a Box of 126)
£2.059
- RS Stock No. 176-8226P
- Mfr. Part No. 9774050960R
- Brand Wurth Elektronik
- Type SMT
- Body Height 5mm
- Chassis Hole Diameter -
- Chassis Thickness -
Each (Supplied on a Reel)
£0.958
- RS Stock No. 212-0498
- Mfr. Part No. 3029040030025
- Brand Wurth Elektronik
- Material -
- Fixing Method Solder
- Thickness 3mm
- Length 4mm
Each (On a Reel of 2000)
£0.355
- RS Stock No. 163-3995
- Mfr. Part No. 74273703
- Brand Wurth Elektronik
- Material Steel
- Minimum Wire CSA -
- Maximum Wire CSA -
- Minimum Diameter -
Each (In a Tray of 100)
£3.12
- RS Stock No. 171-505
- Mfr. Part No. 471023262152
- Brand Wurth Elektronik
- Features -
- Contact Configuration DPST
- Switch Operation Momentary-Off-On
- Panel Cut Out Width 30.2mm
Each
£13.55
- RS Stock No. 828-1869P
- Mfr. Part No. 62201021121
- Brand Wurth Elektronik
- Series WR-PHD
- Pitch 1.27mm
- Number of Contacts 10
- Number of Rows 2
Each (Supplied in a Bag)
£1.31