- RS Stock No. 163-4144
- Mfr. Part No. 7447471047
- Brand Wurth Elektronik
- Inductance 4.7 μH
- Maximum DC Current 6.9A
- Mounting Type Through Hole
- Maximum DC Resistance 12.2mΩ
Each (In a Tray of 110)
£1.743
- RS Stock No. 176-8236P
- Mfr. Part No. 9774050243R
- Brand Wurth Elektronik
- Type SMT
- Body Height 5mm
- Chassis Hole Diameter -
- Chassis Thickness -
Each (Supplied on a Reel)
£0.696
- RS Stock No. 162-2261
- Mfr. Part No. 691307300004
- Brand Wurth Elektronik
- Pluggable Terminal Block Type Inverted Header
- Number of Contacts 4
- Pitch 3.81mm
- Series WR-TBL
Each
£1.96
- RS Stock No. 176-8164P
- Mfr. Part No. 9774025243R
- Brand Wurth Elektronik
- Type SMT
- Body Height 2.5mm
- Chassis Hole Diameter -
- Chassis Thickness -
Each (Supplied on a Reel)
£0.311
- RS Stock No. 697-757
- Mfr. Part No. 74437632313002
- Brand Wurth Elektronik
- Inductance 30 μH
- Maximum DC Current 30.8A
- Mounting Type Through Hole
- Maximum DC Resistance -
Each
£11.42
- RS Stock No. 190-9074
- Mfr. Part No. 691311500017
- Brand Wurth Elektronik
- Pluggable Terminal Block Type Header
- Number of Contacts 17
- Pitch 5.08mm
- Series WR-TBL
Each (In a Bag of 90)
£2.687
- RS Stock No. 816-4830
- Mfr. Part No. 7448052303
- Brand Wurth Elektronik
- Inductance 2 x 3 mH
- Maximum DC Current 23A
- Mounting Type Through Hole
- Maximum DC Resistance 2 x 3mΩ
Each
£12.17
- RS Stock No. 240-7039
- Mfr. Part No. 15437394AA540
- Brand Wurth Elektronik
- Peak Wavelength 940nm
- Package Type QFN
- Radiant Flux 600mW
- Radiant Intensity 150mW/sr
Each (In a Pack of 2)
£3.01
- RS Stock No. 163-3711
- Mfr. Part No. 74455122
- Brand Wurth Elektronik
- Features -
- Inductance 22 μH
- Maximum DC Current 800mA
- Package/Case -
Each (On a Reel of 500)
£1.488
- RS Stock No. 263-4173
- Mfr. Part No. 885012207125
- Brand Wurth Elektronik
- Capacitance 33nF
- Voltage 100V dc
- Package/Case 0805 (2012M)
- Mounting Type Surface Mount
Each (On a Tape of 50)
£0.083
- RS Stock No. 823-5368
- Mfr. Part No. 364001
- Brand Wurth Elektronik
- Material Ferrite
- Fixing Method Self-Adhesive
- Series WE-FSFS
- Thickness 0.1mm
Each
£25.18
- RS Stock No. 197-746
- Mfr. Part No. 830003000
- Brand Wurth Elektronik
- Standard Frequency 32.768kHz
- Mounting Type Surface Mount
- Load Capacitance 12.5pF
- Package Type SMT
Each (On a Reel of 3000)
£0.31
- RS Stock No. 163-3859
- Mfr. Part No. 820422711
- Brand Wurth Elektronik
- Varistor Voltage 430V
- Maximum AC Voltage Rating 275V
- Maximum DC Voltage Rating 350V
- Clamping Voltage 710V
Each (On a Reel of 500)
£0.613
- RS Stock No. 828-4815
- Mfr. Part No. 649008221732
- Brand Wurth Elektronik
- Series WR-MPC4
- Pitch 4.2mm
- Number of Contacts 8
- Number of Rows 2
Each (In a Pack of 5)
£0.672
- RS Stock No. 283-5235
- Mfr. Part No. 696316001012
- Brand Wurth Elektronik
- Features -
- Fuse Holder Type -
- Fuse Size -
- Range -
Each
£1.12
- RS Stock No. 334-9140
- Mfr. Part No. 744133
- Brand Wurth Elektronik
- Inductance 75 μH
- Maximum DC Current 5.8A
- Mounting Type Lead Wire
- Maximum DC Resistance 40mΩ
Each
£1.38
- RS Stock No. 205-9972
- Mfr. Part No. 2609026291001
- Brand Wurth Elektronik
- Component Type -
- Module Type RF Module
- Supported Frequency Bands 915MHz
- Modulation Technique FM
Each
£76.21
- RS Stock No. 125-0163
- Mfr. Part No. 861221486023
- Brand Wurth Elektronik
- Capacitance 470µF
- Technology Aluminium Electrolytic
- Voltage 450V dc
- Mounting Type Snap-In
Each (In a Tray of 50)
£11.422
Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860011374004
- RS Stock No. 839-7141
- Mfr. Part No. 860011374004
- Brand Wurth Elektronik
- Capacitance 3.3µF
- Technology Aluminium Electrolytic
- Voltage 400V dc
- Mounting Type Radial, Through Hole
Each (In a Pack of 25)
£0.25
- RS Stock No. 233-9541
- Mfr. Part No. 62001011821
- Brand Wurth Elektronik
- Number of Contacts 10
- Number of Rows 1
- Pitch 2mm
- Type -
Each
£1.06