- RS Stock No. 550-230
- Brand RS PRO
- Features -
- Colour Transparent
- Sealant Type Silicone Sealant
- Application Electrical
Each
£18.14
- RS Stock No. 121-258
- Brand RS PRO
- Outside Diameter 12mm
- Wire Diameter 2mm
- Free Length 79.5mm
- Minimum Working Length 43.4mm
Each (In a Pack of 10)
£1.437
- RS Stock No. 192-3699
- Brand RS PRO
- Features Double Ended
- Spanner Type Combination Spanner
- Imperial Size -
- Metric Size 14mm
Each
£4.67
- RS Stock No. 145-0245
- Brand RS PRO
- Inside Diameter 13 → 20mm
- Clip Type Worm Drive
- Material Mild Steel
- Inside Diameter Minimum 13mm
1 Bag of 5
£3.45
- RS Stock No. 124-7403
- Brand RS PRO
- Voltage Rating <30V rms
- Current Rating 10A
- Colour Black/Red
- Test Probe Type -
1 Pair
£9.57
- RS Stock No. 541-090
- Brand RS PRO
- Blade Type -
- Blade Use Deburring
- Burr Shape -
- Maximum Capacity -
Each
£8.87
- RS Stock No. 503-357
- Brand RS PRO
- Thermal Conductivity 0.65 W/mK
- Material Non-Silicone
- Maximum Operating Temperature +130°C
- Minimum Operating Temperature -40°C
Each
£10.97
- RS Stock No. 224-7427
- Brand RS PRO
- Features -
- Colour Red
- Gender Female
- Termination Method Tab
Each (In a Pack of 5)
£4.838
- RS Stock No. 520-289
- Brand RS PRO
- Imperial or Metric Metric
- Length 30mm
- Thread Size M10
- Material Stainless Steel
1 Bag of 25
£18.18
- RS Stock No. 285-530
- Brand RS PRO
- Tape Type Copper Tape
- Total Thickness 0.08mm
- Foil Thickness 0.04mm
- Width 15mm
Each
£36.78
- RS Stock No. 806-6613
- Brand RS PRO
- Body Length 20mm
- Thread Size M3 x M3
- Gender Type Male/Female
- Material Steel
1 Bag of 50
£11.88
- RS Stock No. 916-0895
- Brand RS PRO
- Features -
- Connector A Push In 10 mm
- Connector B Push In 10 mm
- Pneumatic Fitting Type Elbow Tube-toTube Adaptor
1 Pack of 10
£18.17
- RS Stock No. 136-8581
- Brand RS PRO
- Series -
- Cutout Diameter 22.5mm
- Number of Cutouts 1
- Enclosure Colour Yellow
Each
£75.45
- RS Stock No. 281-344
- Brand RS PRO
- Imperial or Metric Metric
- Thread Size M8
- Length 16mm
- Head Shape Hex Socket Button
1 Box of 50
£15.25
- RS Stock No. 865-9758
- Brand RS PRO
- Thread Size M40
- Hole Diameter 39.9mm
- Material Nylon 66
- Plug Type Blanking
1 Pack of 50
£12.28
- RS Stock No. 121-6845
- Brand RS PRO
- Current Rating 0.16 → 0.25 A
- Range -
- Motor Protection Component Circuit Breaker
- Supply Voltage -
Each
£33.51
- RS Stock No. 787-3552
- Brand RS PRO
- Type Eye Pad
- Material -
- Colour -
- Quantity Per Package 6
1 Bag of 6
£7.25
- RS Stock No. 226-9017
- Brand RS PRO
- Closed Inside Diameter 12mm
- Width 12.6mm
- Fixing Hole Diameter 6.6mm
- Material Stainless Steel
1 Bag of 20
£11.75
- RS Stock No. 184-9848
- Brand RS PRO
- Disc Diameter 115mm
- Disc Type Flap Disc
- Thickness 7mm
- Abrasive Material Zirconium
Each (In a Pack of 5)
£3.296
- RS Stock No. 232-8344
- Brand RS PRO
- Imperial or Metric Metric
- Thread Size M8
- Length 20mm
- Head Shape Hex Socket Button
1 Box of 50
£34.81