- RS Stock No. 263-2564
- Brand RS PRO
- Features -
- Product Type Measuring Jug
- Material PP
- Capacity 2L
Each
£7.73
- RS Stock No. 521-917
- Brand RS PRO
- Imperial or Metric Metric
- Thread Size M3
- Nut Type Nylon Insert Self Locking Type T
- Width 5.50mm
1 Bag of 100
£7.28
- RS Stock No. 668-5994
- Brand RS PRO
- Current Rating 1A
- Fuse Size 5 x 20mm
- Fuse Speed T
- Diameter -
Each (In a Pack of 10)
£0.302
- RS Stock No. 180-6653
- Brand RS PRO
- Features -
- Colour Red
- Gender Female
- Termination Method Solder
Each
£0.88
- RS Stock No. 623-4978
- Brand RS PRO
- Type Hose Kit
- Systems 1/4in
- Material Acetal Copolymer
- Kit Contents 5 3/4 in Hose (x2)
Each
£13.85
- RS Stock No. 512-544
- Brand RS PRO
- Filtration Size 10µm
- Connection Thread G 3/4
- Maximum Operating Pressure 12 bar
- Maximum Flow Rate 65L/min
Each
£20.03
- RS Stock No. 244-1762
- Brand RS PRO
- Inside Diameter 13mm
- Length 3m
- Internal Dimensions 13mm
- Width 88mm
1 Reel of 1
£53.70
- RS Stock No. 507-2684
- Brand RS PRO
- For Screw/Bolt Size M6
- Washer Type Mudguard
- Inside Diameter 6.40mm
- Outside Diameter 25.0mm
1 Bag of 50
£6.15
- RS Stock No. 528-3553
- Brand RS PRO
- Number of Contacts 25
- Gender Male
- Body Orientation Straight
- Mounting Type Through Hole
Each (In a Pack of 5)
£4.226
- RS Stock No. 488-1257
- Brand RS PRO
- Spade Connector Type Receptacle
- Type Open barrel
- Gender Female
- Minimum Wire Size mm² 0.3mm²
Each (In a Pack of 100)
£0.064
- RS Stock No. 275-721
- Brand RS PRO
- For Screw/Bolt Size M20 (Form B)
- Washer Type -
- Inside Diameter 21mm
- Outside Diameter 37mm
1 Bag of 50
£16.46
- RS Stock No. 266-8455
- Brand RS PRO
- Length 3m
- Connector 1 USB A
- Connector 2 USB B
- USB Cable Type USB Cable
1 Box of 5
£12.48
- RS Stock No. 325-294
- Brand RS PRO
- Brand Range RS PRO
- Model Number LR03
- Chemistry Alkaline
- Nominal Voltage 1.5V
1 Pack of 48
£25.11
- RS Stock No. 214-1073
- Brand RS PRO
- Features -
- Thread Size M12
- Maximum Cable Diameter 6.5mm
- Minimum Cable Diameter 3mm
1 Bag of 5
£4.13
- RS Stock No. 287-7868
- Brand RS PRO
- Features Complies with EN 61340-5-1
- Packaging Type Anti Static Bag
- Type Bag
- Colour Pink
1 Lot of 100
£5.27
- RS Stock No. 268-6951
- Brand RS PRO
- Thickness 2mm
- Material Compressed Fiber
- Sheet Size 750 x 500mm
- Maximum Operating Temperature 440°C
Each
£75.37
- RS Stock No. 255-4179
- Brand RS PRO
- Features Servo Assist
- Supply Voltage 24 V dc
- Number of Ports 2
- Connection Size 1/2in
Each
£59.39
- RS Stock No. 622-2111
- Brand RS PRO
- Thread Size M8
- Type Drop In Anchor
- Length 30mm
- Fixing Hole Diameter 10mm
1 Bag of 50
£10.59
- RS Stock No. 251-9223
- Brand RS PRO
- Features -
- Adapter Type Plug-In Adapter
- Input Voltage 100 → 240V ac
- Output Voltage 12V dc
Each
£22.43
- RS Stock No. 233-9187
- Brand RS PRO
- Width 25 mm
- Depth 30mm
- Trunking/Chain Type Slotted Panel Trunking
- Colour Black
Each (In a Pack of 4)
£3.73