- RS Stock No. 184-1373P
- Mfr. Part No. MUN5335DW1T1G
- Brand onsemi
- Transistor Type NPN/PNP
- Maximum DC Collector Current 100 mA
- Maximum Collector Emitter Voltage 50 V
- Package Type SOT-363
Each (Supplied on a Reel)
£0.074
- RS Stock No. 333-425
- Mfr. Part No. AR0145CSSM28SMKA0-CR
- Brand onsemi
- Image Size 1280 x 800pixel
- Series AR0145CS
- Frame Rate 120fps
- Interface Type Serial
Each
£7.74
- RS Stock No. 186-7736P
- Mfr. Part No. MMBD1205
- Brand onsemi
- Mounting Type Surface Mount
- Package Type SOT-23
- Maximum Continuous Forward Current 200mA
- Peak Reverse Repetitive Voltage 100V
Each (Supplied on a Reel)
£0.143
- RS Stock No. 186-8552
- Mfr. Part No. FOD3120
- Brand onsemi
- Features Logic Output
- Mounting Type Through Hole
- Output Device IGBT, MOSFET
- Maximum Forward Voltage 1.8V
Each (In a Pack of 10)
£0.99
- RS Stock No. 195-2501
- Mfr. Part No. NTHL040N65S3HF
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 65 A
- Maximum Drain Source Voltage 650 V
- Maximum Drain Source Resistance 40 mΩ
Each (In a Pack of 2)
£6.435
- RS Stock No. 145-5189
- Mfr. Part No. 1SMB5954BT3G
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 160V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (On a Reel of 2500)
£0.076
- RS Stock No. 162-8997
- Mfr. Part No. NCP1253BSN65T1G
- Brand onsemi
- Features -
- Maximum Switching Frequency 65 kHz
- Start-up Supply Current -
- Maximum Source Current -
Each (On a Reel of 3000)
£0.166
- RS Stock No. 218-676P
- Mfr. Part No. NDSH30120C-F155
- Brand onsemi
- Mounting Type Through Hole
- Package Type TO-247-2LD
- Maximum Continuous Forward Current 38A
- Peak Reverse Repetitive Voltage 1200V
Each (Supplied in a Tube)
£8.90
- RS Stock No. 201-3390
- Mfr. Part No. CAT24C512HU5IGT3
- Brand onsemi
- Memory Size 512kbit
- Interface Type Serial-I2C
- Package Type UDFN-8
- Mounting Type Surface Mount
Each (In a Pack of 20)
£0.47
- RS Stock No. 792-5167P
- Mfr. Part No. 2SK3557-7-TB-E
- Brand onsemi
- Channel Type N
- Idss Drain-Source Cut-off Current 16 to 32mA
- Maximum Drain Source Voltage 15 V
- Maximum Gate Source Voltage -
Each (Supplied on a Reel)
£0.307
- RS Stock No. 864-7840P
- Mfr. Part No. MMBFJ175LT1G
- Brand onsemi
- Channel Type P
- Idss Drain-Source Cut-off Current -7 to -60mA
- Maximum Drain Source Voltage 15 V
- Maximum Gate Source Voltage -
Each (Supplied on a Reel)
£0.153
- RS Stock No. 806-2148
- Mfr. Part No. MC74AC10DG
- Brand onsemi
- Features -
- Logic Function NAND
- Mounting Type Surface Mount
- Number of Elements 3
Each (In a Pack of 55)
£0.248
- RS Stock No. 162-9674
- Mfr. Part No. TL494CDR2G
- Brand onsemi
- Features -
- Maximum Switching Frequency 200 kHz
- Start-up Supply Current 7mA
- Maximum Source Current -4mA
Each (On a Reel of 2500)
£0.279
- RS Stock No. 166-3106
- Mfr. Part No. MMBD1505A
- Brand onsemi
- Mounting Type Surface Mount
- Package Type SOT-23
- Maximum Continuous Forward Current 200mA
- Peak Reverse Repetitive Voltage 200V
Each (On a Reel of 3000)
£0.042
- RS Stock No. 882-9840
- Mfr. Part No. NUP3105LT3G
- Brand onsemi
- Features ESD Protection
- Diode Configuration Common Anode
- Direction Type Bi-Directional
- Maximum Clamping Voltage 66V
Each (In a Pack of 25)
£0.084
- RS Stock No. 806-5985P
- Mfr. Part No. MOC3022SR2M
- Brand onsemi
- Features Logic Output
- Mounting Type Surface Mount
- Output Device Phototriac
- Maximum Forward Voltage 1.5V
Each (Supplied on a Reel)
£0.411
- RS Stock No. 805-6755
- Mfr. Part No. NLSV2T244DR2G
- Brand onsemi
- Features -
- Logic Family NLSV
- Absolute Propagation Delay Time -
- Bus Compatibility -
Each (In a Pack of 10)
£1.37
- RS Stock No. 739-0505P
- Mfr. Part No. KSP42TA
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current 500 mA
- Maximum Collector Emitter Voltage 300 V
- Package Type TO-92
Each (Supplied as a Tape)
£0.15
- RS Stock No. 186-8049
- Mfr. Part No. MJF6388G
- Brand onsemi
- Transistor Type NPN
- Maximum Continuous Collector Current 10 A dc
- Maximum Collector Emitter Voltage 100 V dc
- Maximum Emitter Base Voltage 5 V dc
Each (In a Pack of 10)
£1.957
- RS Stock No. 102-3484
- Mfr. Part No. NUF6401MNT1G
- Brand onsemi
- Series NUF6401MN
- Maximum Current Rating -
- Maximum Voltage Rating -
- Mounting Type Surface Mount
Each (On a Reel of 3000)
£0.092