- RS Stock No. 145-3935
- Mfr. Part No. 1SMB5935BT3G
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 27V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (On a Reel of 2500)
£0.077
- RS Stock No. 261-9530
- Mfr. Part No. NCP1618FDR2G
- Brand onsemi
- Features -
- Maximum Switching Frequency 130 kHz
- Start-up Supply Current 4mA
- IC Type Power Factor Controller IC
Each (In a Pack of 5)
£1.514
- RS Stock No. 145-3327
- Mfr. Part No. MM5Z3V3T1G
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 3.3V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (On a Reel of 3000)
£0.021
- RS Stock No. 162-9230
- Mfr. Part No. NUP4114UPXV6T1G
- Brand onsemi
- Features ESD Protection
- Diode Configuration Complex Array
- Direction Type Uni-Directional
- Maximum Clamping Voltage 10V
Each (On a Reel of 4000)
£0.158
- RS Stock No. 806-5204
- Mfr. Part No. NCP699SN50T1G
- Brand onsemi
- Features -
- Regulator Function -
- Maximum Output Current 150mA
- Regulator Type Linear Voltage
Each (In a Pack of 50)
£0.222
- RS Stock No. 808-3889
- Mfr. Part No. MC34151DR2G
- Brand onsemi
- Logic Type -
- Output Current 1.5 A
- Supply Voltage 18V
- Pin Count 8
Each (On a Tape of 10)
£1.174
- RS Stock No. 184-4219
- Mfr. Part No. FOD814A3SD
- Brand onsemi
- Features -
- Mounting Type Surface Mount
- Output Device Phototransistor
- Maximum Forward Voltage 1.4V
Each (On a Reel of 1000)
£0.209
- RS Stock No. 202-7336
- Mfr. Part No. NCV59745AMW180TAG
- Brand onsemi
- Features -
- Regulator Function -
- Maximum Output Current 3A
- Regulator Type Linear Voltage
Each (On a Reel of 3000)
£0.881
- RS Stock No. 230-9086
- Mfr. Part No. NTHL041N60S5H
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 57 A
- Maximum Drain Source Voltage 600 V
- Maximum Drain Source Resistance 0.041 Ω
Each (In a Tube of 450)
£4.095
- RS Stock No. 145-3284
- Mfr. Part No. NGTB25N120FL3WG
- Brand onsemi
- Maximum Continuous Collector Current 100 A
- Maximum Collector Emitter Voltage 1200 V
- Maximum Gate Emitter Voltage ±20V
- Maximum Power Dissipation 349 W
Each (In a Tube of 30)
£3.471
- RS Stock No. 739-0347
- Mfr. Part No. SS8550CBU
- Brand onsemi
- Transistor Type PNP
- Maximum DC Collector Current -1.5 A
- Maximum Collector Emitter Voltage -25 V
- Package Type TO-92
Each (In a Pack of 10)
£0.176
- RS Stock No. 245-6979
- Mfr. Part No. NXH400N100H4Q2F2SG
- Brand onsemi
- Maximum Continuous Collector Current 409 A
- Maximum Collector Emitter Voltage 1000 V
- Maximum Gate Emitter Voltage ±20V
- Maximum Power Dissipation 959 W
Each (In a Tray of 36)
£170.259
- RS Stock No. 195-8719
- Mfr. Part No. FFSP0665B
- Brand onsemi
- Mounting Type Through Hole
- Package Type TO-220
- Maximum Continuous Forward Current 8A
- Peak Reverse Repetitive Voltage 650V
Each (In a Tube of 50)
£1.092
- RS Stock No. 773-7695
- Mfr. Part No. LP2950CDT-5.0RKG
- Brand onsemi
- Features -
- Regulator Function -
- Maximum Output Current 100mA
- Regulator Type Low Dropout Voltage
Each (In a Pack of 5)
£0.442
- RS Stock No. 195-2561P
- Mfr. Part No. NVMFD6H852NLT1G
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 25 A
- Maximum Drain Source Voltage 80 V
- Maximum Drain Source Resistance 31.5 mΩ
Each (Supplied on a Reel)
£0.638
- RS Stock No. 772-9225
- Mfr. Part No. FDS6912A
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 6 A
- Maximum Drain Source Voltage 30 V
- Maximum Drain Source Resistance 44 mΩ
Each (In a Pack of 25)
£0.33
- RS Stock No. 166-3155
- Mfr. Part No. MDB10S
- Brand onsemi
- Bridge Type Single Phase
- Peak Average Forward Current 1A
- Peak Reverse Repetitive Voltage 1000V
- Mounting Type Surface Mount
Each (On a Reel of 4000)
£0.131
- RS Stock No. 186-7193
- Mfr. Part No. NSS12201LT1G
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current -
- Maximum Collector Emitter Voltage 12 V
- Package Type SOT-23
Each (On a Reel of 3000)
£0.067
- RS Stock No. 195-2626
- Mfr. Part No. FFSH4065BDN-F085
- Brand onsemi
- Mounting Type Through Hole
- Package Type TO-247
- Maximum Continuous Forward Current 40A
- Peak Reverse Repetitive Voltage 650V
Each (In a Pack of 5)
£7.54
- RS Stock No. 759-8973
- Mfr. Part No. FDB33N25TM
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 33 A
- Maximum Drain Source Voltage 250 V
- Maximum Drain Source Resistance 94 mΩ
Each (In a Pack of 2)
£1.415