- RS Stock No. 545-2995
- Mfr. Part No. MMSZ5227BT1G
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 3.6V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (In a Pack of 20)
£0.05
- RS Stock No. 214-8828
- Mfr. Part No. NCP164ASN180T1G
- Brand onsemi
- Features -
- Regulator Function -
- Maximum Output Current 300mA
- Regulator Type -
Each (On a Reel of 3000)
£0.159
- RS Stock No. 184-0993
- Mfr. Part No. MMBD6050LT1G
- Brand onsemi
- Diode Configuration Single
- Maximum Forward Current 200mA
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (On a Reel of 3000)
£0.014
- RS Stock No. 186-8409
- Mfr. Part No. CNY173SM
- Brand onsemi
- Features -
- Mounting Type Surface Mount
- Output Device Phototransistor
- Maximum Forward Voltage 1.65V
Each (In a Pack of 25)
£0.29
- RS Stock No. 124-5389
- Mfr. Part No. NJW0281G
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current 15 A
- Maximum Collector Emitter Voltage 250 V
- Package Type TO-3P
Each (In a Tube of 30)
£1.803
- RS Stock No. 792-5583P
- Mfr. Part No. ESD9B3.3ST5G
- Brand onsemi
- Features ESD Protection
- Diode Configuration Single
- Direction Type Bi-Directional
- Maximum Clamping Voltage 10.5V
Each (Supplied on a Reel)
£0.033
- RS Stock No. 202-5614
- Mfr. Part No. NCV7446MW0R2G
- Brand onsemi
- Maximum Data Rate 5Mbps
- Number of Transceivers 2
- IC Type CAN Transceiver IC
- Standard Supported ISO 11898-2
Each (On a Reel of 5000)
£0.812
- RS Stock No. 792-5335
- Mfr. Part No. 1SMA5917BT3G
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 4.7V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (In a Pack of 20)
£0.201
- RS Stock No. 145-4084
- Mfr. Part No. MMBT6429LT1G
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current 200 mA
- Maximum Collector Emitter Voltage 45 V
- Package Type SOT-23
Each (On a Reel of 3000)
£0.023
- RS Stock No. 163-0964
- Mfr. Part No. MMBFJ309LT1G
- Brand onsemi
- Channel Type N
- Idss Drain-Source Cut-off Current 12 to 30mA
- Maximum Drain Source Voltage 25 V
- Maximum Gate Source Voltage -
Each (On a Reel of 3000)
£0.077
- RS Stock No. 184-4682
- Mfr. Part No. 1N5344BG
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 8.2V
- Mounting Type Through Hole
- Number of Elements per Chip 1
Each (In a Pack of 50)
£0.165
- RS Stock No. 806-3422P
- Mfr. Part No. FDH333TR
- Brand onsemi
- Mounting Type Through Hole
- Package Type DO-35
- Maximum Continuous Forward Current 500mA
- Peak Reverse Repetitive Voltage 125V
Each (Supplied on a Reel)
£0.05
- RS Stock No. 545-2068P
- Mfr. Part No. MBRS120T3G
- Brand onsemi
- Mounting Type Surface Mount
- Package Type DO-214AA (SMB)
- Maximum Continuous Forward Current 1A
- Peak Reverse Repetitive Voltage 20V
Each (Supplied on a Reel)
£0.307
- RS Stock No. 145-4336
- Mfr. Part No. FDPF15N65
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 15 A
- Maximum Drain Source Voltage 650 V
- Maximum Drain Source Resistance 440 mΩ
Each (In a Tube of 50)
£1.102
- RS Stock No. 229-6438P
- Mfr. Part No. NFAQ1560R43T
- Brand onsemi
- Maximum Continuous Collector Current -
- Maximum Collector Emitter Voltage 600 V
- Maximum Gate Emitter Voltage -
- Maximum Power Dissipation 50 W
Each (Supplied in a Tube)
£13.10
- RS Stock No. 805-1104
- Mfr. Part No. 2N5551TA
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current 600 mA
- Maximum Collector Emitter Voltage 160 V
- Package Type TO-92
Each (In a Pack of 200)
£0.079
- RS Stock No. 841-312P
- Mfr. Part No. RFP70N06
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 70 A
- Maximum Drain Source Voltage 60 V
- Maximum Drain Source Resistance 14 mΩ
Each (Supplied as a Tape)
£1.94
- RS Stock No. 761-4404
- Mfr. Part No. BD14010STU
- Brand onsemi
- Transistor Type PNP
- Maximum DC Collector Current -1.5 A
- Maximum Collector Emitter Voltage -80 V
- Package Type TO-126
Each (In a Pack of 10)
£0.368
- RS Stock No. 781-5666
- Mfr. Part No. MBR2H100SFT3G
- Brand onsemi
- Mounting Type Surface Mount
- Package Type SOD-123FL
- Maximum Continuous Forward Current 2A
- Peak Reverse Repetitive Voltage 100V
Each (In a Pack of 10)
£0.211
- RS Stock No. 163-1004
- Mfr. Part No. NCP431ACSNT1G
- Brand onsemi
- Nominal Voltage 2.5 - 36V
- Package Type SOT-23
- Reference Type Programmable
- Initial Accuracy ±1.0 %
Each (On a Reel of 3000)
£0.102