- RS Stock No. 258-0804
- Mfr. Part No. ESD129B1W01005E6327XTSA1
- Brand Infineon
- Features -
- Diode Configuration Single Bi-Directional
- Direction Type Bi-Directional
- Maximum Clamping Voltage 32V
Each (On a Reel of 15000)
£0.017
- RS Stock No. 258-0767
- Mfr. Part No. BTT60101ERAXUMA1
- Brand Infineon
- Power Switch Topology High Side
- Power Switch Type High Side
- Switch On Resistance -
- Number of Channels 1
Each (On a Reel of 3000)
£1.59
- RS Stock No. 232-5724
- Mfr. Part No. EVAL1ED3241MC12HTOBO1
- Brand Infineon
- Power Management Function -
- For Use With AC and Brushless DC Motor Drives, High Voltage DC/DC Converter and DC/AC Inverter, UPS, Welding
- Kit Classification Evaluation Board
- Featured Device -
Each
£92.64
- RS Stock No. 260-5098
- Mfr. Part No. IKQ75N120CH3XKSA1
- Brand Infineon
- Maximum Continuous Collector Current 150 A
- Maximum Collector Emitter Voltage -
- Maximum Gate Emitter Voltage ±20V
- Maximum Power Dissipation 938 W
Each (In a Tube of 30)
£8.464
- RS Stock No. 244-2899
- Mfr. Part No. TLE94713ESXUMA1
- Brand Infineon
- Processing Unit -
- Application Automotive
- Technology -
- Mounting Type -
Each (On a Reel of 3000)
£1.304
- RS Stock No. 826-9074
- Mfr. Part No. SPD09P06PLGBTMA1
- Brand Infineon
- Channel Type P
- Maximum Continuous Drain Current 9.7 A
- Maximum Drain Source Voltage 60 V
- Maximum Drain Source Resistance 400 mΩ
Each (In a Pack of 50)
£0.577
- RS Stock No. 125-4211P
- Mfr. Part No. FM24CL16B-DG
- Brand Infineon
- Memory Size 16kbit
- Organisation 2K x 8 bit
- Interface Type Serial-2 Wire, Serial-I2C
- Data Bus Width 8bit
Each (Supplied in a Tube)
£2.13
- RS Stock No. 260-8603
- Mfr. Part No. CYBLE-202007-EVAL
- Brand Infineon
- Classification Development Kit
- Kit Name EZ-BLE PRoC Evaluation Board
- Technology Evaluation Board
- Device Core ARM Cortex M0
Each
£13.39
- RS Stock No. 232-3058P
- Mfr. Part No. TLS125D0EJXUMA1
- Brand Infineon
- Features -
- Regulator Function Linear
- Maximum Output Current 250mA
- Regulator Type Linear Voltage
Each (Supplied on a Reel)
£0.51
- RS Stock No. 217-7214
- Mfr. Part No. TD320N18SOFHPSA1
- Brand Infineon
- Rated Average On-State Current 320A
- Thyristor Type Diode
- Package Type -
- Repetitive Peak Reverse Voltage 1800V
Each (In a Tray of 3)
£72.34
- RS Stock No. 273-7434
- Mfr. Part No. IGW30N60H3FKSA1
- Brand Infineon
- Maximum Continuous Collector Current 60 A
- Maximum Collector Emitter Voltage 600 V
- Maximum Gate Emitter Voltage +/-20V
- Maximum Power Dissipation 187 W
Each (In a Tube of 30)
£1.527
- RS Stock No. 226-6132P
- Mfr. Part No. IM393S6FXKLA1
- Brand Infineon
- Motor Type AC Motor
- Configuration 3 Phase
- Output Configuration -
- Maximum IGBT Collector Current -
Each (Supplied in a Tube)
£10.72
- RS Stock No. 222-4704
- Mfr. Part No. IPP60R145CFD7XKSA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 16 A
- Maximum Drain Source Voltage 650 V
- Maximum Drain Source Resistance 0.145 Ω
Each (In a Tube of 50)
£1.508
- RS Stock No. 262-5870P
- Mfr. Part No. IPF009N04NF2SATMA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 302 A
- Maximum Drain Source Voltage 40 V
- Maximum Drain Source Resistance -
Each (Supplied on a Reel)
£2.86
- RS Stock No. 218-4406P
- Mfr. Part No. TC212L8F133NACKXUMA1
- Brand Infineon
- Family Name TC21x
- Package Type TQFP
- Mounting Type Surface Mount
- Pin Count 80
Each (Supplied on a Reel)
£33.01
- RS Stock No. 260-1028
- Mfr. Part No. TLE4971A050N5E0001XUMA1
- Brand Infineon
- Offset Voltage 48V
- Quiescent Current 120000mA
- Package Type PG-TISON-8-5
- Pin Count 8
Each
£3.40
Infineon OptiMOS™ Silicon N-Channel MOSFET, 100 A, 100 V, 8-Pin SuperSO8 5 x 6 IAUC100N10S5N040ATMA1
- RS Stock No. 222-4635
- Mfr. Part No. IAUC100N10S5N040ATMA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 100 A
- Maximum Drain Source Voltage 100 V
- Maximum Drain Source Resistance 0.004 Ω
Each (On a Reel of 5000)
£0.684
- RS Stock No. 262-6702P
- Mfr. Part No. IR2127SPBF
- Brand Infineon
- Logic Type CMOS, LSTTL
- Output Current 500 mA
- Supply Voltage 20V
- Pin Count 8
Each (Supplied in a Tube)
£1.35
- RS Stock No. 260-1019
- Mfr. Part No. CYBT-243053-02
- Brand Infineon
- Bluetooth Class Class 2
- Bluetooth Version 5
- Maximum Output Power 4dBm
- Receiver Sensitivity -92dBm
Each
£8.78
- RS Stock No. 218-6318P
- Mfr. Part No. IR4322MTRPBF
- Brand Infineon
- Amplifier Type Class-D
- Output Type 2 Channel Mono
- Application -
- Maximum Power 100W
Each (Supplied on a Reel)
£4.21
Great Western Court, Huntsground Road, Stoke Gifford, Bristol, BS34 8HP, United Kingdom