- RS Stock No. 244-0887
- Mfr. Part No. TLS115B0EJXUMA1
- Brand Infineon
- Features -
- Regulator Function Linear
- Maximum Output Current 150mA
- Regulator Type Linear Voltage
Each (In a Pack of 2)
£1.075
- RS Stock No. 244-5884P
- Mfr. Part No. FZ600R17KE4HOSA1
- Brand Infineon
- Maximum Continuous Collector Current 840 A
- Maximum Collector Emitter Voltage 1700 V
- Maximum Gate Emitter Voltage ±20V
- Maximum Power Dissipation 3.35 kW
Each (Supplied in a Tray)
£159.75
- RS Stock No. 217-7241
- Mfr. Part No. TT60N16SOFHPSA1
- Brand Infineon
- Rated Average On-State Current 90A
- Thyristor Type Diode
- Package Type -
- Repetitive Peak Reverse Voltage 1600V
Each
£24.85
- RS Stock No. 258-0812
- Mfr. Part No. ESD144B1W0201E6327XTSA1
- Brand Infineon
- Features -
- Diode Configuration Single Bi-Directional
- Direction Type Bi-Directional
- Maximum Clamping Voltage 12.5V
Each (On a Reel of 15000)
£0.024
- RS Stock No. 258-7733P
- Mfr. Part No. BAT62E6327HTSA1
- Brand Infineon
- Diode Configuration Anti Parallel Pair
- Application Switch
- Number of Elements per Chip 2
- Maximum Forward Current 20mA
Each (Supplied on a Reel)
£0.138
- RS Stock No. 214-9093P
- Mfr. Part No. IPP60R160P6XKSA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 23.8 A
- Maximum Drain Source Voltage 600 V
- Maximum Drain Source Resistance 0.16 O
Each (Supplied in a Tube)
£2.43
- RS Stock No. 217-7223P
- Mfr. Part No. TD600N16KOFTIMHPSA1
- Brand Infineon
- Rated Average On-State Current 600A
- Thyristor Type Diode
- Package Type -
- Repetitive Peak Reverse Voltage 1600V
Each (Supplied in a Tray)
£239.03
- RS Stock No. 906-3016
- Mfr. Part No. ISO1I811TXUMA1
- Brand Infineon
- Power Switch Topology -
- Power Switch Type Controller
- Switch On Resistance -
- Number of Channels -
Each (In a Pack of 2)
£4.235
- RS Stock No. 249-6990
- Mfr. Part No. BAS7005E6327HTSA1
- Brand Infineon
- Mounting Type Surface Mount
- Package Type SOT-23
- Maximum Continuous Forward Current 70mA
- Peak Reverse Repetitive Voltage 70V
Each (In a Pack of 10)
£0.093
- RS Stock No. 260-1065
- Mfr. Part No. 2EDL8024G3CXTMA1
- Brand Infineon
- Logic Type TTL
- Output Current 5 A
- Supply Voltage 17V
- Pin Count 10
Each (On a Reel of 3000)
£0.473
- RS Stock No. 826-8226P
- Mfr. Part No. BTS740S2XUMA1
- Brand Infineon
- Power Switch Topology -
- Power Switch Type -
- Switch On Resistance -
- Number of Channels -
Each (Supplied on a Reel)
£6.17
- RS Stock No. 258-0655
- Mfr. Part No. BGA5H1BN6E6327XTSA1
- Brand Infineon
- Amplifier Type Low Noise
- Typical 3dB Bandwidth -
- Typical Power Gain 18.1 dB
- Typical Output Power 60mW
Each (On a Reel of 12000)
£0.233
- RS Stock No. 253-9820
- Mfr. Part No. FP100R12N3T7B11BPSA1
- Brand Infineon
- Maximum Continuous Collector Current 100 A
- Maximum Collector Emitter Voltage 1200 V
- Maximum Gate Emitter Voltage 20V
- Maximum Power Dissipation 20 mW
Each (In a Tray of 10)
£102.744
- RS Stock No. 133-9836
- Mfr. Part No. IGCM04G60HAXKMA1
- Brand Infineon
- Motor Type AC Motor, Permanent Magnet Motor
- Configuration 3 Phase
- Output Configuration Half Bridge
- Maximum IGBT Collector Current 8A
Each
£6.60
- RS Stock No. 214-4346
- Mfr. Part No. IAUT300N10S5N015ATMA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 300 A
- Maximum Drain Source Voltage 100 V
- Maximum Drain Source Resistance 0.0015 Ω
Each (On a Reel of 2000)
£2.01
- RS Stock No. 259-1381
- Mfr. Part No. 2ED020I06FIXUMA1
- Brand Infineon
- Logic Type TTL
- Output Current 2.5 A
- Supply Voltage 18V
- Pin Count 18
Each (On a Reel of 1000)
£1.055
- RS Stock No. 243-9256
- Mfr. Part No. 1ED3122MU12HXUMA1
- Brand Infineon
- Logic Type CMOS
- Output Current 10 A
- Supply Voltage 3.1 to 17V
- Pin Count 8
Each (On a Reel of 1000)
£1.20
- RS Stock No. 258-1663
- Mfr. Part No. TLS202B1MBV33HTSA1
- Brand Infineon
- Features -
- Regulator Function Low Dropout
- Maximum Output Current 150mA
- Regulator Type Linear Voltage
Each (On a Reel of 3000)
£0.299
- RS Stock No. 261-3944P
- Mfr. Part No. BCR420UE6433HTMA1
- Brand Infineon
- Output Current 150mA
- Input Voltage 1.4 → 40 V
- AC or DC Input Voltage -
- Dimming Operation PWM, Resistance
Each (Supplied on a Reel)
£0.131
- RS Stock No. 165-5600
- Mfr. Part No. IRLR024NTRLPBF
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 17 A
- Maximum Drain Source Voltage 55 V
- Maximum Drain Source Resistance 110 mΩ
Each (On a Reel of 3000)
£0.297
Great Western Court, Huntsground Road, Stoke Gifford, Bristol, BS34 8HP, United Kingdom