- RS Stock No. 273-2660
- Mfr. Part No. CY7C65630-56LTXI
- Brand Infineon
- Features ESD Protection
- Number of Transceivers -
- Data Rate -
- IC Type Controller IC
Each
£24.44
- RS Stock No. 222-4935
- Mfr. Part No. IPS70R900P7SAKMA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 6 A
- Maximum Drain Source Voltage 700 V
- Maximum Drain Source Resistance 900 mΩ
Each (In a Tube of 75)
£0.314
- RS Stock No. 244-9741
- Mfr. Part No. IR2102STRPBF
- Brand Infineon
- Logic Type CMOS
- Output Current 360 mA
- Supply Voltage 20V
- Pin Count 8
Each (On a Reel of 2500)
£0.543
- RS Stock No. 229-1776P
- Mfr. Part No. BTS500101TAEATMA1
- Brand Infineon
- Power Switch Topology High Side
- Power Switch Type High Side
- Switch On Resistance 2.1MΩ
- Number of Channels 1
Each (Supplied on a Reel)
£5.59
- RS Stock No. 217-7148
- Mfr. Part No. 1EDN7512BXTSA1
- Brand Infineon
- Logic Type -
- Output Current -
- Supply Voltage -
- Pin Count 5
Each (On a Reel of 3000)
£0.217
- RS Stock No. 259-1589
- Mfr. Part No. TLE4295GV50HTSA1
- Brand Infineon
- Features -
- Regulator Function -
- Maximum Output Current 30mA
- Regulator Type -
Each (On a Reel of 3000)
£0.457
- RS Stock No. 225-0582
- Mfr. Part No. IPT010N08NM5ATMA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 43 A
- Maximum Drain Source Voltage 80 V
- Maximum Drain Source Resistance -
Each (In a Pack of 2)
£5.78
- RS Stock No. 223-8560
- Mfr. Part No. TLE493DA2B6HTSA1
- Brand Infineon
- Number of Axis 3
- Sensor Type -
- Technology -
- Mounting Type Surface Mount
Each (In a Pack of 5)
£1.10
- RS Stock No. 218-6323
- Mfr. Part No. PVN012S-TPBF
- Brand Infineon
- Maximum Load Current 4.5 A
- Minimum Load Current 2.5 A
- Mounting Type PCB Mount
- Maximum Load Voltage 20 V
Each (In a Pack of 2)
£4.88
- RS Stock No. 260-1222
- Mfr. Part No. T1400N16H75VTXPSA1
- Brand Infineon
- Rated Average On-State Current 1410A
- Thyristor Type PCT
- Package Type BG-T7526K-1
- Repetitive Peak Reverse Voltage 1600V
Each
£207.66
- RS Stock No. 259-1471
- Mfr. Part No. BSC036NE7NS3GATMA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 100 A
- Maximum Drain Source Voltage 75 V
- Maximum Drain Source Resistance -
Each (In a Pack of 2)
£0.83
- RS Stock No. 244-1592P
- Mfr. Part No. IPD30N12S3L31ATMA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 30 A
- Maximum Drain Source Voltage 120 V
- Maximum Drain Source Resistance -
Each (Supplied on a Reel)
£0.96
- RS Stock No. 284-651
- Mfr. Part No. BSC160N15NS5SCATMA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 56 A
- Maximum Drain Source Voltage 150 V
- Maximum Drain Source Resistance -
Each (In a Pack of 5)
£1.98
- RS Stock No. 273-7476
- Mfr. Part No. S25FL064LABNFI040
- Brand Infineon
- Memory Size 64MB
- Interface Type SPI
- Package Type USON
- Pin Count 8
Each (In a Tray of 490)
£0.694
- RS Stock No. 258-0670
- Mfr. Part No. BGB707L7ESDE6327XTSA1
- Brand Infineon
- Amplifier Type Low Noise
- Typical 3dB Bandwidth -
- Typical Power Gain 31.5 dB
- Typical Output Power 100mW
Each (In a Pack of 5)
£0.88
- RS Stock No. 225-0541P
- Mfr. Part No. 1ED3461MC12MXUMA1
- Brand Infineon
- Logic Type -
- Output Current 6 A
- Supply Voltage 6.5V
- Pin Count 16
Each (Supplied on a Reel)
£4.08
- RS Stock No. 188-5425
- Mfr. Part No. FM25W256-G
- Brand Infineon
- Memory Size 256kbit
- Organisation 32K x 8 bit
- Interface Type SPI
- Data Bus Width 8bit
Each (In a Tube of 97)
£5.86
- RS Stock No. 222-4853
- Mfr. Part No. IMW120R045M1XKSA1
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 52 A
- Maximum Drain Source Voltage 1700 V
- Maximum Drain Source Resistance 45 mΩ
Each
£8.31
- RS Stock No. 725-9313P
- Mfr. Part No. IRLB3813PBF
- Brand Infineon
- Channel Type N
- Maximum Continuous Drain Current 260 A
- Maximum Drain Source Voltage 30 V
- Maximum Drain Source Resistance 2 mΩ
Each (Supplied in a Tube)
£1.01
- RS Stock No. 917-0739
- Mfr. Part No. KITXMC47RELAXLITEV1TOB01
- Brand Infineon
- Classification Evaluation Kit
- Kit Name Relax Lite Kit
- Technology Evaluation Board
- Device Core ARM Cortex M4
Each
£12.36
Great Western Court, Huntsground Road, Stoke Gifford, Bristol, BS34 8HP, United Kingdom