DiodesZetex
7627 Products showing for DiodesZetex
- RS Stock No. 246-7436
- Mfr. Part No. AP63300QWU-7
- Brand DiodesZetex
- Minimum Output Voltage 0.8 V
- Maximum Output Voltage 31 V
- Minimum Input Voltage 3.8 V
- Maximum Input Voltage 32 V
Each (In a Pack of 10)
£0.767
- RS Stock No. 822-8953
- Mfr. Part No. B190-13-F
- Brand DiodesZetex
- Mounting Type Surface Mount
- Package Type DO-214AC (SMA)
- Maximum Continuous Forward Current 1A
- Peak Reverse Repetitive Voltage 90V
Each (In a Pack of 20)
£0.274
- RS Stock No. 708-2248P
- Mfr. Part No. MMBD4448HTW-7-F
- Brand DiodesZetex
- Mounting Type Surface Mount
- Package Type SOT-363 (SC-88)
- Maximum Continuous Forward Current 500mA
- Peak Reverse Repetitive Voltage 80V
Each (Supplied on a Reel)
£0.134
- RS Stock No. 216-351
- Mfr. Part No. ZXMS6008N8-13
- Brand DiodesZetex
- Channel Type N
- Maximum Continuous Drain Current 900 mA
- Maximum Drain Source Voltage 60 V
- Maximum Drain Source Resistance -
Each (On a Reel of 2500)
£0.182
- RS Stock No. 146-4855P
- Mfr. Part No. MSB15MH-13
- Brand DiodesZetex
- Bridge Type Single Phase
- Peak Average Forward Current 1.5A
- Peak Reverse Repetitive Voltage 1000V
- Mounting Type Surface Mount
Each (Supplied on a Reel)
£0.349
- RS Stock No. 213-8986P
- Mfr. Part No. 74LVC1G00QW5-7
- Brand DiodesZetex
- Features -
- Logic Function NAND
- Mounting Type Surface Mount
- Number of Elements 1
Each (Supplied on a Reel)
£0.078
- RS Stock No. 246-7489
- Mfr. Part No. DGD2005S8-13
- Brand DiodesZetex
- Logic Type CMOS, TTL
- Output Current 290 mA, 690 mA
- Supply Voltage 10 → 20V
- Pin Count 8
Each (In a Pack of 10)
£0.646
- RS Stock No. 206-0258P
- Mfr. Part No. AP22913W6-7
- Brand DiodesZetex
- Power Switch Topology High Side
- Power Switch Type Load Switche
- Switch On Resistance 100mΩ
- Number of Channels 1
Each (Supplied on a Reel)
£0.105
- RS Stock No. 213-9295
- Mfr. Part No. SMBJ40AQ-13-F
- Brand DiodesZetex
- Features -
- Diode Configuration Single
- Direction Type Uni-Directional
- Maximum Clamping Voltage 64.5V
Each (In a Pack of 50)
£0.317
- RS Stock No. 146-4665
- Mfr. Part No. DMPH6050SSD-13
- Brand DiodesZetex
- Channel Type P
- Maximum Continuous Drain Current 5.2 A
- Maximum Drain Source Voltage 60 V
- Maximum Drain Source Resistance 60 mΩ
Each (On a Reel of 2500)
£0.363
- RS Stock No. 246-7465P
- Mfr. Part No. D3V3P4U10LP26-7
- Brand DiodesZetex
- Features -
- Diode Configuration -
- Direction Type -
- Maximum Clamping Voltage 6.7V
Each (Supplied on a Reel)
£0.262
- RS Stock No. 921-0896P
- Mfr. Part No. BZT585B27T-7
- Brand DiodesZetex
- Diode Configuration Single
- Nominal Zener Voltage 27V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (Supplied on a Reel)
£0.054
- RS Stock No. 798-9054P
- Mfr. Part No. 74HCT00T14-13
- Brand DiodesZetex
- Features Schmitt Trigger Input
- Logic Function NAND
- Mounting Type Surface Mount
- Number of Elements 4
Each (Supplied on a Reel)
£0.185
- RS Stock No. 246-6825
- Mfr. Part No. DMP2070U-7
- Brand DiodesZetex
- Channel Type P
- Maximum Continuous Drain Current 3.7 A
- Maximum Drain Source Voltage 20 V
- Maximum Drain Source Resistance 0.074 Ω
Each (On a Reel of 3000)
£0.129
- RS Stock No. 669-7534P
- Mfr. Part No. FMMT620TA
- Brand DiodesZetex
- Transistor Type NPN
- Maximum DC Collector Current 1.5 A
- Maximum Collector Emitter Voltage 80 V
- Package Type SOT-23
Each (Supplied on a Reel)
£0.382
- RS Stock No. 751-3926P
- Mfr. Part No. DDZ9689-7
- Brand DiodesZetex
- Diode Configuration Single
- Nominal Zener Voltage 5.1V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (Supplied on a Reel)
£0.044
- RS Stock No. 751-4206P
- Mfr. Part No. DMN601WK-7
- Brand DiodesZetex
- Channel Type N
- Maximum Continuous Drain Current 300 mA
- Maximum Drain Source Voltage 60 V
- Maximum Drain Source Resistance 3 Ω
Each (Supplied on a Reel)
£0.074
- RS Stock No. 169-0784
- Mfr. Part No. DDZ12ASF-7
- Brand DiodesZetex
- Diode Configuration Single
- Nominal Zener Voltage 12V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (On a Reel of 3000)
£0.022
- RS Stock No. 122-0680
- Mfr. Part No. BAS40-06-7-F
- Brand DiodesZetex
- Mounting Type Surface Mount
- Package Type SOT-23
- Maximum Continuous Forward Current 200mA
- Peak Reverse Repetitive Voltage 40V
Each (On a Reel of 3000)
£0.058
- RS Stock No. 828-7570P
- Mfr. Part No. AZ1084CD-3.3TRG1
- Brand DiodesZetex
- Features -
- Regulator Function -
- Maximum Output Current 5A
- Regulator Type Low Dropout Voltage
Each (Supplied on a Reel)
£0.396