- RS Stock No. 231-7180
- Mfr. Part No. SRP6530A-1R0M
- Brand Bourns
- Features Shielded
- Inductance 1uH
- Maximum DC Current 25A
- Package/Case 1000 pcs. per 13-inch reel
Each (On a Reel of 1000)
£0.389
- RS Stock No. 247-7022P
- Mfr. Part No. CR0603-FX-1202ELF
- Brand Bourns
- Resistance 12kΩ
- Package/Case 0603 (1608M)
- Technology Thick Film
- Tolerance 1%
Each (Supplied on a Reel)
£0.003
- RS Stock No. 183-7235P
- Mfr. Part No. BPS120-AD01P0-2DG
- Brand Bourns
- Maximum Overload Pressure 1psi
- Sensor Type Gauge Pressure Sensors
- Typical Sensitivity -
- Mounting Type Surface Mount
Each (Supplied on a Reel)
£24.27
- RS Stock No. 223-1803P
- Mfr. Part No. SRN6045TA-470M
- Brand Bourns
- Features Shielded
- Inductance 47 μH
- Maximum DC Current 1.2A
- Package/Case -
Each (Supplied on a Reel)
£0.30
- RS Stock No. 172-8691
- Mfr. Part No. 1130-330K-RC
- Brand Bourns
- Inductance 33 μH
- Maximum DC Current 13.5A
- Mounting Type Radial
- Maximum DC Resistance 17mΩ
Each (In a Bag of 106)
£4.872
- RS Stock No. 204-8765
- Mfr. Part No. ZV14K1210401NIR1HT
- Brand Bourns
- Varistor Voltage 22V
- Maximum AC Voltage Rating 14V
- Maximum DC Voltage Rating 18V
- Clamping Voltage 38V
Each (In a Pack of 25)
£0.24
- RS Stock No. 161-7061
- Mfr. Part No. 3386X-1-104LF
- Brand Bourns
- Maximum Resistance 100kΩ
- Mounting Type Through Hole
- Number of Turns 1
- Orientation Side Adjust
Each (In a Tube of 50)
£0.904
- RS Stock No. 172-9621
- Mfr. Part No. SDR0302-100ML
- Brand Bourns
- Features -
- Inductance 10 μH
- Maximum DC Current 800mA
- Package/Case 0302
Each (On a Reel of 2000)
£0.174
- RS Stock No. 223-1705
- Mfr. Part No. CRM2512AJW-100ELF
- Brand Bourns
- Resistance 10Ω
- Package/Case 2512 (6432M)
- Technology Thin Film
- Tolerance ±0.01%
Each (On a Tape of 20)
£0.308
- RS Stock No. 172-8702
- Mfr. Part No. 1977-50-A02
- Brand Bourns
- Suppressor Type Coaxial Surge Protector
- Maximum Voltage Rating 600 V dc
- Mounting Type Through Hole
- Maximum Surge Current 20kA
Each (In a Box of 10)
£83.149
- RS Stock No. 236-5178P
- Mfr. Part No. IsoM5-320-B-L2
- Brand Bourns
- Varistor Voltage 320V
- Maximum AC Voltage Rating 320V
- Maximum DC Voltage Rating 415V
- Clamping Voltage 875V
Each (Supplied in a Bag)
£1.328
- RS Stock No. 522-0366
- Mfr. Part No. 3299W-1-204LF
- Brand Bourns
- Maximum Resistance 200kΩ
- Mounting Type Through Hole
- Number of Turns 25
- Orientation Top Adjust
Each
£2.86
- RS Stock No. 796-4894
- Mfr. Part No. 3224X-1-202E
- Brand Bourns
- Maximum Resistance 2kΩ
- Mounting Type Surface Mount
- Number of Turns 12
- Orientation Top Adjust
Each
£2.90
- RS Stock No. 172-9513
- Mfr. Part No. CM322522-1R0KL
- Brand Bourns
- Features Shielded
- Inductance 1 μH
- Maximum DC Current 230mA
- Package/Case 1210 (3225M)
Each (On a Reel of 2000)
£0.082
- RS Stock No. 223-1784P
- Mfr. Part No. SRN3015-6R8M
- Brand Bourns
- Features Shielded
- Inductance 6.8 μH
- Maximum DC Current 1.1A
- Package/Case -
Each (Supplied on a Reel)
£0.236
- RS Stock No. 522-2520P
- Mfr. Part No. 3386G-1-203LF
- Brand Bourns
- Maximum Resistance 20kΩ
- Mounting Type Through Hole
- Number of Turns 1
- Orientation Top Adjust
Each (Supplied in a Tube)
£1.70
- RS Stock No. 211-1078
- Mfr. Part No. AV20K1206201NIR1HT
- Brand Bourns
- Varistor Voltage 22V
- Maximum AC Voltage Rating 20V
- Maximum DC Voltage Rating 26V
- Clamping Voltage 54V
Each (On a Tape of 25)
£0.225
- RS Stock No. 223-1675P
- Mfr. Part No. CR0603-FX-1004ELF
- Brand Bourns
- Resistance 1MΩ
- Package/Case 0603 (1608M)
- Technology Thick Film
- Tolerance ±1%
Each (Supplied on a Reel)
£0.004
- RS Stock No. 262-9175
- Mfr. Part No. MU3261-102Y
- Brand Bourns
- Package Type 1206
- Impedance at 25 MHz -
- Impedance at 50 MHz -
- Impedance at 100 MHz -
Each (On a Tape of 10)
£0.058
- RS Stock No. 223-4619P
- Mfr. Part No. SMF4L10A-Q
- Brand Bourns
- Features -
- Diode Configuration Single
- Direction Type Uni-Directional
- Maximum Clamping Voltage 10V
Each (Supplied on a Reel)
£0.138
East Site, Manton Lane, Bedford, Bedfordshire, MK41 7BJ, United Kingdom