- RS Stock No. 243-7741P
- Mfr. Part No. CHV0603-FX-3303EST
- Brand Bourns
- Resistance 330kΩ
- Package/Case 0603 (1608M)
- Technology Thick Film
- Tolerance 1%
Each (Supplied on a Reel)
£0.129
- RS Stock No. 247-7102P
- Mfr. Part No. CR0805-FX-1200ELF
- Brand Bourns
- Resistance 120Ω
- Package/Case 0805 (2012M)
- Technology Thick Film
- Tolerance 1%
Each (Supplied on a Reel)
£0.004
- RS Stock No. 238-8280P
- Mfr. Part No. SRN2012T-150K
- Brand Bourns
- Features -
- Inductance 15 μH
- Maximum DC Current 0.38A rms
- Package/Case 2012
Each (Supplied on a Reel)
£0.062
- RS Stock No. 254-4098
- Mfr. Part No. PF-EC1-30
- Brand Bourns
- Current Rating 30A
- Fuse Size 10 x 38mm
- Fuse Speed F
- Diameter -
Each
£11.95
- RS Stock No. 237-1695P
- Mfr. Part No. SRF7035A-302Y
- Brand Bourns
- Inductance 22.6 μH
- Series SRF7035A
- Impedance 3000 Ω
- Test Frequency 100 MHz
Each (Supplied on a Reel)
£1.48
- RS Stock No. 905-2892
- Mfr. Part No. CR0805-JW-223ELF
- Brand Bourns
- Resistance 22kΩ
- Package/Case 0805 (2012M)
- Technology Thick Film
- Tolerance ±5%
Each (On a Reel of 5000)
£0.003
- RS Stock No. 521-9243P
- Mfr. Part No. 3266W-1-202LF
- Brand Bourns
- Maximum Resistance 2kΩ
- Mounting Type Through Hole
- Number of Turns 12
- Orientation Top Adjust
Each (Supplied in a Tube)
£2.43
- RS Stock No. 135-5900
- Mfr. Part No. SRN8040TA-221M
- Brand Bourns
- Features -
- Inductance 220 μH
- Maximum DC Current 850mA
- Package/Case -
Each (In a Pack of 25)
£0.36
- RS Stock No. 247-5927
- Mfr. Part No. SRN4030HA-2R2Y
- Brand Bourns
- Features -
- Inductance 2.2 μH
- Maximum DC Current 4.3A
- Package/Case 4030
Each (On a Tape of 10)
£0.246
- RS Stock No. 191-4170
- Mfr. Part No. SF-2410FP0375T-2
- Brand Bourns
- Current Rating 375mA
- Lead Orientation -
- Voltage Rating 125V ac
- Fuse Speed FP
Each (On a Reel of 1000)
£0.694
- RS Stock No. 167-3537
- Mfr. Part No. 3214W-1-504E
- Brand Bourns
- Maximum Resistance 500kΩ
- Mounting Type Surface Mount
- Number of Turns 5
- Orientation Top Adjust
Each (On a Reel of 250)
£1.473
- RS Stock No. 522-5311
- Mfr. Part No. 93R1A-R22-A17L
- Brand Bourns
- Maximum Resistance 25kΩ
- Potentiometer Type -
- Number of Turns 1
- Number of Gangs -
Each
£7.10
- RS Stock No. 172-9518
- Mfr. Part No. CM322522-470KL
- Brand Bourns
- Features Shielded
- Inductance 47 μH
- Maximum DC Current 75mA
- Package/Case 1210 (3225M)
Each (On a Reel of 2000)
£0.083
- RS Stock No. 167-3213
- Mfr. Part No. 3266X-1-501LF
- Brand Bourns
- Maximum Resistance 500Ω
- Mounting Type Through Hole
- Number of Turns 12
- Orientation Side Adjust
Each (In a Tube of 50)
£2.377
- RS Stock No. 172-8364
- Mfr. Part No. SRN4026-3R3M
- Brand Bourns
- Features Shielded
- Inductance 3.3 μH
- Maximum DC Current 1.6A
- Package/Case 4026
Each (On a Reel of 3000)
£0.133
- RS Stock No. 258-6366
- Mfr. Part No. HC85AY-1
- Brand Bourns
- Functioning Temperature +85°C
- Holding Temperature +25°C
- Maximum Current 80 A
- Voltage Rating 28V
Each (In a Bag of 5000)
£0.536
- RS Stock No. 209-8040
- Mfr. Part No. CD214B-S3J
- Brand Bourns
- Mounting Type Surface Mount
- Package Type DO-214AA (SMB)
- Maximum Continuous Forward Current 3A
- Peak Reverse Repetitive Voltage 600V
Each (In a Pack of 25)
£0.244
- RS Stock No. 785-9528
- Mfr. Part No. 3386P-1-251LF
- Brand Bourns
- Maximum Resistance 250Ω
- Mounting Type Through Hole
- Number of Turns 1
- Orientation Top Adjust
Each
£1.30
- RS Stock No. 811-8770
- Mfr. Part No. SRF3216-261Y
- Brand Bourns
- Features -
- Inductance 260 μH
- Maximum DC Current 300mA
- Package/Case 3216
Each (In a Bag of 5)
£0.528
- RS Stock No. 204-8719
- Mfr. Part No. PV140K3225R2
- Brand Bourns
- Varistor Voltage 220V
- Maximum AC Voltage Rating 140V
- Maximum DC Voltage Rating 180V
- Clamping Voltage 360V
Each (In a Pack of 10)
£0.478
East Site, Manton Lane, Bedford, Bedfordshire, MK41 7BJ, United Kingdom