- RS Stock No. 180-8964
- Mfr. Part No. SRF3216-102Y
- Brand Bourns
- Features -
- Inductance -
- Maximum DC Current 230mA
- Package/Case -
Each (On a Reel of 100)
£0.23
- RS Stock No. 285-7099
- Mfr. Part No. 91R1A-R22-B18L
- Brand Bourns
- Maximum Resistance -
- Potentiometer Type Linear
- Number of Turns 1
- Number of Gangs 1
Each
£7.26
- RS Stock No. 246-3265
- Mfr. Part No. PVG3A102C01R00
- Brand Bourns
- Maximum Resistance -
- Mounting Type Surface Mount
- Number of Turns 1
- Orientation Top Adjust
Each (On a Reel of 1000)
£0.655
- RS Stock No. 167-4699
- Mfr. Part No. CR0603-FX-1002ELF
- Brand Bourns
- Resistance 10kΩ
- Package/Case 0603 (1608M)
- Technology Thick Film
- Tolerance ±1%
Each (On a Reel of 5000)
£0.002
- RS Stock No. 690-9975P
- Mfr. Part No. 2035-09-SM-RPLF
- Brand Bourns
- Series 2035
- Suppressor Type 2 Electrode Gas Discharge Tube
- Maximum Surge Current 5000A
- DC Spark Over Voltage 90V
Each (Supplied on a Reel)
£0.798
- RS Stock No. 692-8608
- Mfr. Part No. 6539S-1-502
- Brand Bourns
- Maximum Resistance 5kΩ
- Potentiometer Type Rotary
- Number of Turns 1
- Number of Gangs 1
Each
£31.05
- RS Stock No. 167-3335
- Mfr. Part No. 3314G-1-102E
- Brand Bourns
- Maximum Resistance 1kΩ
- Mounting Type Surface Mount
- Number of Turns 1
- Orientation Top Adjust
Each (On a Reel of 500)
£0.695
- RS Stock No. 204-8753
- Mfr. Part No. ZV11K0805121NIR1HT
- Brand Bourns
- Varistor Voltage 18V
- Maximum AC Voltage Rating 11V
- Maximum DC Voltage Rating 14V
- Clamping Voltage 33V
Each (In a Pack of 25)
£0.101
- RS Stock No. 247-7155
- Mfr. Part No. CRM0805-FW-R050ELF
- Brand Bourns
- Resistance 50mΩ
- Package/Case 0850
- Technology Thick Film
- Tolerance 1%
Each (On a Reel of 5000)
£0.197
- RS Stock No. 824-0304
- Mfr. Part No. CRE2512-FZ-R004E-2
- Brand Bourns
- Resistance 4mΩ
- Package/Case 2512 (6432M)
- Technology Metal Strip
- Tolerance ±1%
Each (In a Bag of 10)
£0.33
- RS Stock No. 246-3142P
- Mfr. Part No. CDSOD323-T18SC
- Brand Bourns
- Features -
- Diode Configuration Single
- Direction Type Bi-Directional
- Maximum Clamping Voltage 29V
Each (Supplied on a Reel)
£0.57
- RS Stock No. 172-3259P
- Mfr. Part No. SMCJ33CA-Q
- Brand Bourns
- Features ESD Protection
- Diode Configuration Single
- Direction Type Bi-Directional
- Maximum Clamping Voltage 53.3V
Each (Supplied on a Reel)
£0.518
- RS Stock No. 630-389
- Mfr. Part No. CRF2512-FZ-R015ELF
- Brand Bourns
- Resistance -
- Package/Case 2512 (6432M)
- Technology Metal Strip
- Tolerance 1%
Each (On a Tape of 20)
£0.313
- RS Stock No. 258-6401
- Mfr. Part No. SC72AAA
- Brand Bourns
- Functioning Temperature +72°C
- Holding Temperature +25°C
- Maximum Current 60 A
- Voltage Rating 28V
Each (In a Pack of 10)
£0.691
- RS Stock No. 172-7165
- Mfr. Part No. SRU1038-100Y
- Brand Bourns
- Features Shielded
- Inductance 10 μH
- Maximum DC Current 3.8A
- Package/Case 1038
Each (On a Reel of 800)
£0.33
- RS Stock No. 181-4422
- Mfr. Part No. MH1608-601Y
- Brand Bourns
- Package Type 1608
- Impedance at 25 MHz -
- Impedance at 50 MHz -
- Impedance at 100 MHz 600Ω
Each (On a Reel of 4000)
£0.02
- RS Stock No. 180-8987
- Mfr. Part No. CVH252009-4R7M
- Brand Bourns
- Features Shielded
- Inductance 4.7 μH
- Maximum DC Current 1.1A
- Package/Case 1008
Each (On a Reel of 500)
£0.097
- RS Stock No. 167-3431
- Mfr. Part No. 3329H-1-103LF
- Brand Bourns
- Maximum Resistance 10kΩ
- Mounting Type Through Hole
- Number of Turns 1
- Orientation Top Adjust
Each (In a Tube of 50)
£1.728
- RS Stock No. 161-6934
- Mfr. Part No. CR0805-FX-2202ELF
- Brand Bourns
- Resistance 22kΩ
- Package/Case 0805 (2012M)
- Technology Thick Film
- Tolerance ±1%
Each (On a Reel of 5000)
£0.003
- RS Stock No. 167-5159
- Mfr. Part No. CRL1206-FW-R240ELF
- Brand Bourns
- Resistance 240mΩ
- Package/Case 1206 (3216M)
- Technology Thick Film
- Tolerance ±1%
Each (On a Reel of 5000)
£0.028
East Site, Manton Lane, Bedford, Bedfordshire, MK41 7BJ, United Kingdom