Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG
- RS Stock No.:
- 455-0177
- Mfr. Part No.:
- 1136103
- Brand:
- Lapp
10 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£187.64
(exc. VAT)
£225.17
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £187.64 | £1.876 |
*price indicative |
- RS Stock No.:
- 455-0177
- Mfr. Part No.:
- 1136103
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 115 CY
From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, 50m Length, Tinned Copper Braided Screening - ÖLFLEX CLASSIC 115 CY Series - 1136103
Make sure your equipment gets the message with this control cable from LAPP. Its three cores are designed to transmit electrical signals to attached components, giving you direct control over your industrial process. Tinned-copper braiding is on hand to protect the internal copper strands from electromagnetic interference, so there'll be no crossed wires in your installation.
Features & Benefits
• Slim outer diameter of 6.5mm, so it's a space-saving component
• 4000V test voltage for additional electrical safety
• PVC insulation is abrasion resistant to allow for use in heavy-duty applications
• 4000V test voltage for additional electrical safety
• PVC insulation is abrasion resistant to allow for use in heavy-duty applications
Applications
• Plant engineering
• HVAC systems
• Measurement and control technology
• Data processing
• Commercial offices
• HVAC systems
• Measurement and control technology
• Data processing
• Commercial offices
Can I use this cable in challenging environments?
Yes, you can. When fixed in place, it operates safely in temperatures between -40°C and +80°C.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 115 CY |
Number of Cores | 3 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Cable Shape | Twisted |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 6.5mm |
Sheath Material | PVC |
Standards Met | EN 50525-2-51 |
Earth Cable | Yes |
Screen Type | Tinned Copper Braid |
Conductor Resistance | 13.7 Ω/km |
Insulation Material | PVC |
Current Rating | 12 A |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Core Strands | 24/0.2 mm |
Maximum Operating Temperature | +80°C |
Oil Resistant | Yes |
- RS Stock No.:
- 455-0177
- Mfr. Part No.:
- 1136103
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 2.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 19 AWG
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC FD 810 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 0.75 mm² Screened Grey...