- RS Stock No.:
- 454-8714
- Mfr. Part No.:
- 0026338
- Brand:
- Lapp
6 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 25 Metre(s)
£392.61
(exc. VAT)
£471.13
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £392.61 | £15.704 |
*price indicative |
- RS Stock No.:
- 454-8714
- Mfr. Part No.:
- 0026338
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Grey Multicore Cable, 25m Length, 18 Cores - ÖLFLEX Series - 0026338
Meet power supply demands in your automated systems with this multicore cable from LAPP. It features 18 cores, which offer reliable signal and power transmission in demanding operations. You can use this durable cable with medium mechanical-load applications like industrial power chains. The robust polyurethane (PUR) outer sheath is highly flexible so it's a practical choice for use in mobile applications. For added safety, it's also flame-retardant for safe use in flammable areas. A wide operating temperature range between -40°C and +80°C means this cable can withstand harsh environments.
Features & Benefits
• PVC insulation for electrical safety
• Length of 25m can be used in a single long run or cut to size
• Copper conductors are corrosion-resistant, so deliver an extended service life
• Minimum bend radius four times its diameter for flexible installation in small spaces
• UV resistance means it can be used in direct sunlight without damage
• Length of 25m can be used in a single long run or cut to size
• Copper conductors are corrosion-resistant, so deliver an extended service life
• Minimum bend radius four times its diameter for flexible installation in small spaces
• UV resistance means it can be used in direct sunlight without damage
Applications
• Conveyor systems
• Computer networks
• Manufacturing industry
• Robotics
• Aerospace industry
• Computer networks
• Manufacturing industry
• Robotics
• Aerospace industry
What does this cable's drain wire do?
The drain wire draws excess electrical current to the ground, preventing damage to equipment and keeping users safe from electric shocks.
Standards
VDE0295 Class 6/IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281(Cores); VDE 0245/0282 (Sheath)
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC FD |
Number of Cores | 18 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 25m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 13.9mm |
Sheath Material | PUR |
Standards Met | CE |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Oil Resistant | Yes |
Screen Type | Unscreened |
Drain Wire | Yes |
Voltage Rating | 500 V |
Fire Behaviour | Flame Retardant |
Conductor Material | Copper |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 4 x Diameter |
- RS Stock No.:
- 454-8714
- Mfr. Part No.:
- 0026338
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 18 AWG
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 17 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1.5 mm² 25m 16 AWG
- Igus chainflex CF77.UL.D Control Cable 1 mm² 25m 17 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² 25m 15 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...