- RS Stock No.:
- 454-8685
- Mfr. Part No.:
- 0026333
- Brand:
- Lapp
2 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 25 Metre(s)
£133.86
(exc. VAT)
£160.63
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £133.86 | £5.354 |
*price indicative |
- RS Stock No.:
- 454-8685
- Mfr. Part No.:
- 0026333
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex PUR High Flex Cable for Power Chain Applications
From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is ideal for dynamic applications that require continuous flexing, as well as being suitable for use in harsh environments. As such, it is often employed in assembly lines and robotics.
This Olflex Classic cable is made up of extra-fine copper wire strands with a PVC core insulation. It features a durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.
Features and Benefits
Mechanical Resistance
Oil Resistant
Suitable for Power Chains
UV Resistant
Flame Retardant to IEC 60332-1-2
Non-woven wrapping
Applications
Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;
Machine Tools
Transfer Lines
Production and Assembly Lines
Moving Machine Parts
Control and measurement circuits
This Olflex Classic cable is made up of extra-fine copper wire strands with a PVC core insulation. It features a durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.
Features and Benefits
Mechanical Resistance
Oil Resistant
Suitable for Power Chains
UV Resistant
Flame Retardant to IEC 60332-1-2
Non-woven wrapping
Applications
Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;
Machine Tools
Transfer Lines
Production and Assembly Lines
Moving Machine Parts
Control and measurement circuits
Standards
VDE 0295 / 6, VDE 0293, VDE 0245 / 0281, VDE 0245 / 0282
LAPP Control Cable, 300/500V AC Voltage Rating, 8mm Outer Diameter - ÖLFLEX® CLASSIC FD 810 PSeries - 0026333
Do you need to link automated devices in tight spaces? Reach for this LAPP control cable. With its stranded wires, the lead bends to fit into challenging areas without a hitch. As the cord's copper cores carry signals efficiently, you can rest assured it provides reliable control connections every time. Built-up charge is no trouble thanks to an integrated drain wire. The cable's abrasion-resistant PUR sheath shakes off nicks and cuts, so snags won't arise.
Features & Benefits
• Outer diameter of 8mm slips through low-profile spaces
• Numbered conductors clearly indicate connections during wiring
• 25m on the reel so you can tailor lengths to your jobs
• Handles seven million bending cycles for long-lasting connections
• Numbered conductors clearly indicate connections during wiring
• 25m on the reel so you can tailor lengths to your jobs
• Handles seven million bending cycles for long-lasting connections
Applications
• Automated assembly lines
• Steel production
• Packaging industry
• Steel production
• Packaging industry
How far can I send signals along this cord?
This cable carries signals along lengths up to 50m, handling long-distance control connections without hassle.
Standards
VDE 0295 Class 6 / IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281 (Cores); VDE 0245/0282 (Sheath)
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC FD |
Number of Cores | 5 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 25m |
Control Cable Type | YY |
Sheath Colour | Grey |
Cable Shape | Round |
American Wire Gauge | 17 AWG |
CPR Certification | Eca |
Outer Diameter | 8.5mm |
Sheath Material | PUR |
Standards Met | CE |
Earth Cable | No |
Voltage Rating | 500 V |
Drain Wire | Yes |
Screen Type | Unscreened |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Minimum Bend Radius | 4 x Diameter |
Armoured | No |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant |
Conductor Material | Copper |
- RS Stock No.:
- 454-8685
- Mfr. Part No.:
- 0026333
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 18 AWG
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 17 AWG
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1.5 mm² 25m 16 AWG
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² 25m 15 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² Unscreened Grey PUR...