Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 18 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 445-4338
- Mfr. Part No.:
- 1119318
- Brand:
- Lapp
1 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£457.26
(exc. VAT)
£548.71
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £457.26 | £9.145 |
*price indicative |
- RS Stock No.:
- 445-4338
- Mfr. Part No.:
- 1119318
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 16AWG Gauge, ±14.4mm Outside Diameter - ÖLFLEX CLASSIC 110 YY Series - 1119318
Is it time to seize control of your automated network? Then turn to this grey control cable from LAPP. It lets you transmit signals to attached components so you can effectively manage your industrial process. A wide operating temperature range of -40°C to +80°C means the cable can handle the heat in harsh workplaces. And as it's protected by lightweight PVC, it's more than a match for harsh environments where impacts and abrasion are likely.
Features & Benefits
• 4000V test voltage for reliable electrical safety
• Unshielded cable class, so it's light and flexible for easy installation
• High voltage rating of 500V, so suitable for use in powerful electrical systems
• Unshielded cable class, so it's light and flexible for easy installation
• High voltage rating of 500V, so suitable for use in powerful electrical systems
Applications
• Plant installations
• Engineering technology
• Automotive industry
• Bottling facilities
• Engineering technology
• Automotive industry
• Bottling facilities
How many cores does this unit have?
The cable has 18 cores, each made up of 30 strands of copper wire, so it can control multiple functions in complex systems.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 18 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 14.4mm |
Sheath Material | PVC |
Standards Met | IEC 60332-1-2 |
Fire Behaviour | Flame Retardant |
Filler Material | Non-Wicking Filler |
Core Strands | 30/0.25 mm |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Oil Resistant | Yes |
Conductor Material | Copper |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Bedding Material | PVC |
Maximum Operating Temperature | +80°C |
Conductor Resistance | 13.5 Ω/km |
Current Rating | 18 A |
- RS Stock No.:
- 445-4338
- Mfr. Part No.:
- 1119318
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 2.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 2.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...