Lapp ÖLFLEX CLASSIC 400 P Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PUR Sheath, 13 AWG
- RS Stock No.:
- 444-0711
- Mfr. Part No.:
- 1312404
- Brand:
- Lapp
5 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£259.72
(exc. VAT)
£311.66
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £259.72 | £5.194 |
*price indicative |
- RS Stock No.:
- 444-0711
- Mfr. Part No.:
- 1312404
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex Classic 400 PUR Control Cable- UV, Microbe and oil Resistant
From Lapp, the Olflex Classic 400 is a reliable PUR cable designed for optimum use in control and machine power supply applications.
The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.
This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.
Features and Benefits
Mechanical Resistance
Oil resistance
Resistant to hydrolysis and microbes
Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
Core insulation made from special PVC P 8 / 1
Twisted cores in layers
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Operating temperature for fixed installations -40°C to +80°C
Operating temperature for occasional flexing -5°C to +70°C
Applications
The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;
Food production
Measurement and control
Industrial machinery
Accessories
Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.
136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland
The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.
This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.
Features and Benefits
Mechanical Resistance
Oil resistance
Resistant to hydrolysis and microbes
Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
Core insulation made from special PVC P 8 / 1
Twisted cores in layers
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Operating temperature for fixed installations -40°C to +80°C
Operating temperature for occasional flexing -5°C to +70°C
Applications
The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;
Food production
Measurement and control
Industrial machinery
Accessories
Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.
136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland
Features and Benefits
For very rugged applications in which cables are exposed to severe wear and tear
Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
Core insulation made from special PVC P 8 / 1
Twisted cores in layers
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
Core insulation made from special PVC P 8 / 1
Twisted cores in layers
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Standards
VDE 0295, part 5
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 400 P |
Number of Cores | 4 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 13 AWG |
Outer Diameter | 8.9mm |
Sheath Material | PUR |
Standards Met | CE |
Maximum Operating Temperature | +80°C |
Screen Type | Unscreened |
Drain Wire | Yes |
Voltage Rating | 500 V |
Conductor Material | Copper |
Minimum Bend Radius | 4 x Diameter |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
- RS Stock No.:
- 444-0711
- Mfr. Part No.:
- 1312404
- Brand:
- Lapp