Lapp SKINTOP Series Metallic Stainless Steel Cable Gland, M20 Thread, 7mm min., 13mm max., IP68, IP69

Bulk discount available

Subtotal (1 pack of 5 units)*

£151.57

(exc. VAT)

£181.885

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 27 January 2026
  • Plus 25 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 70£30.314£151.57
75 - 245£28.798£143.99
250 +£28.188£140.94

*price indicative

RS Stock No.:
136-8527
Mfr. Part No.:
53806724
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Stainless Steel

Colour

Metallic

Series

SKINTOP

IP Rating

IP68, IP69

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified

Operating Temperature Range

-40 → +100 °C

Reference

SKINTOP INOX SC

COO (Country of Origin):
DE

LAPP Stainless Steel Cable Gland, 7 to 13mm Cable Diameter Range, M20 Thread - SKINTOP Series - 53806724


Protect cables in hygienic areas using this cable gland from LAPP. The body and nut are made from stainless steel, making the unit easy to clean and resistant to corrosion and chemicals. This tough material minimises cable strain and wear at entry points on processing units, junction boxes and control panels. An IP69 ingress protection rating means the gland is resistant to intrusion from dust and water, to keep it protected during washdowns.

Features & Benefits


• Wide operating temperature between -40°C and +100°C for use in harsh processing and off-shore conditions

• Reliable electromagnetic protection through spring's contact with copper braiding on cables

• Silicone sealing ring is flexible and fatigue-resistant to create a secure fastening

Applications


• Pharmaceutical industry

• Food processing and catering

• Bottling and packaging lines

What cable sizes does this gland fit?


This cable gland uses variable clamping, so it works with cable diameters between 7mm and 13mm.

Related links