Lapp ÖLFLEX CLASSIC 100 SY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 50m, Grey PVC Sheath, 13 AWG
- RS Stock No.:
- 444-0418
- Mfr. Part No.:
- 0016088
- Brand:
- Lapp
41 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£249.79
(exc. VAT)
£299.75
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £249.79 | £4.996 |
*price indicative |
- RS Stock No.:
- 444-0418
- Mfr. Part No.:
- 0016088
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 100 SY Cable
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, 3 Cores, 2.5mm² Conductor Cross Section - ÖLFLEX Series - 0016088
Use this LAPP control cable to transmit data and power to your equipment. Thanks to its stranded conductors, it has the flexibility to fit around corners or in tight spaces. The conductors are made of highly conductive copper for efficient signal transmission. As it's protected by a durable PVC sheath, this cable is resistant to oils, chemicals and wear, making it safe to use in harsh environments.
Features & Benefits
• Galvanised steel braid prevents disruption from EMI for smooth signal transfer
• Colour-coded conductor cores for ease of identification
• Wide operating temperature range from -40°C to +80°C for use in demanding environments
• Colour-coded conductor cores for ease of identification
• Wide operating temperature range from -40°C to +80°C for use in demanding environments
Applications
• Bottling plants
• Vehicle servicing
• Breweries
• Manufacturing industry
• Vehicle servicing
• Breweries
• Manufacturing industry
Does this control cable have an earth wire?
Yes, this cable includes a protective conductor core for enhanced electrical safety.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 SY |
Number of Cores | 3 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Grey |
American Wire Gauge | 13 AWG |
CPR Certification | Eca |
Outer Diameter | 12.6mm |
Sheath Material | PVC |
Standards Met | EN 50525-2-51, IEC 60227-5 |
Filler Material | Non-Wicking Filler |
Fire Behaviour | Flame Retardant |
Current Rating | 26 A |
Conductor Resistance | 7.98 Ω/km |
Maximum Operating Temperature | +80°C |
Screen Type | Galvanised Steel Braid |
Core Strands | 50/0.25 mm |
Bedding Material | PVC |
Voltage Rating | 450/750 V |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Conductor Material | Bare Copper |
Earth Cable | Yes |
Minimum Bend Radius | Fixed - 6 x D, Occasional Flexing - 20 x D |
- RS Stock No.:
- 444-0418
- Mfr. Part No.:
- 0016088
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 CY Control Cable 2.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 2.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 2.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 2.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened...