RS PRO Graphite Grey Steel Work Bench Slotted Angle, 38mm x 38mm, 1980mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Lot of 5

£215.58

(exc. VAT)

£258.70

(inc. VAT)

RS Stock No.:
436-3484
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

System

Work Bench

Height

38mm

Width

38mm

Depth

1980mm

Material

Steel

Colour

Graphite Grey

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Steel Slotted Angle


Use these slotted angles to create a versatile construction system. Our high-quality offers Two types of construction angles manufactured from 14 steel gauge with a slot pattern pierced at 3in. increments and finished in graphite grey enamel. They are commonly used to create workbenches, shelving and trolleys. During application, no painting, welding or drilling is required.

Features and Benefits


  • Steel gauge

  • Graphite grey enamel

  • Slot pattern

  • Versatile applications

Dimensions


  • 1 1/2 x 1 1/2 in angle (38 mm x 38 mm)

Length


  • 6ft (1980 mm)

You may also need


  • RS PRO Steel Tension Plate - RS stock no: 230-194

  • RS PRO Nut, Washer & Bolt - RS stock no: 230-188

  • RS PRO Slotted Strip 230-087

Applications


With the extensive RS PRO range of steel slotted angle and accessories, a variety of items can be built including trolleys, workbenches and work-frames. Slotted angle strips are also used in the building industry to make supports for piping, ventilation ducting and cabling.


Slotted Construction Angle System


A versatile construction material which is simple and easy to use and may be adapted to suit individual applications. Just cut and bolt angle together, no painting, welding or drilling required. With the range of accessories available a variety of items may be constructed including trolleys, workbenches, partitions, shelving, workframes, etc. Slotted angle is also used in the building industry for constructional supports for service piping, ventilation ducting, cable trays, trunking, suspended ceilings and timber studding.