RS PRO Steel Slotted Angle Accessory x 1800mm, 38mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-087
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Slotted Angle Strip


Use this slotted angle strip to join both slotted angle types, and as a general-purpose construction material for manufacturing brackets and support.

Features and Benefits


  • Material: Steel gauge 12 (s.w.g)

  • Slotted steel strip: 1 3/8 in. (35 mm)

  • Length: 71 in. (1800 mm)

  • For use with: RS PRO Slotted Construction Angle

Compatible with


  • RS PRO Steel Slotted Angle, 38 mm x 38 mm, 1980 mm - RS stock no: 436-3484

  • RS PRO Steel Slotted Angle, 38 mm x 3000 mm - RS stock no: 436-3490

Applications


  • Workbenches

  • Shelving

  • Trolleys