RS PRO Steel Slotted Angle, 38mm x 38mm, 3000mm
- RS Stock No.:
- 436-3478
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 5
£255.28
(exc. VAT)
£306.34
(inc. VAT)
- RS Stock No.:
- 436-3478
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 38mm | |
| Height | 38mm | |
| Depth | 3000mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 38mm | ||
Height 38mm | ||
Depth 3000mm | ||
Material Steel | ||
RoHS Status: Not Applicable
RS PRO Steel Slotted Angle, 38 mm x 3000 mm
This RS PRO slotted angle set includes five strips of L-shaped (right-angled) steel with slots every three inches. Slotted angles can be cut and bolted together to help build a range of workshop solutions such as partitions and shelving.
These versatile slotted angle strips are three metres long (with a right-angle of 38 mm x 38 mm) and can be cut to meet your individual application. There's no need for welding or drilling, just bolt together using the RS PRO tension plate (sold separately). The steel is thick enough for most applications at 2 mm or 14 on the Standard Wire Gauge (swg).
With the extensive RS PRO range of accessories for slotted angle constructions, a variety of items can be built including trolleys, workbenches and work-frames. Slotted angle strips are also used in the building industry to make supports for piping, ventilation ducting and cabling.
These versatile slotted angle strips are three metres long (with a right-angle of 38 mm x 38 mm) and can be cut to meet your individual application. There's no need for welding or drilling, just bolt together using the RS PRO tension plate (sold separately). The steel is thick enough for most applications at 2 mm or 14 on the Standard Wire Gauge (swg).
With the extensive RS PRO range of accessories for slotted angle constructions, a variety of items can be built including trolleys, workbenches and work-frames. Slotted angle strips are also used in the building industry to make supports for piping, ventilation ducting and cabling.
Features and Benefits
• Steel slotted angle
• 14 swg steel
• Height of 38 mm
• Width of 38 mm
• Length of 3000 mm
• Slots every three inches
• 14 swg steel
• Height of 38 mm
• Width of 38 mm
• Length of 3000 mm
• Slots every three inches
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
