Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 3 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 387-6816
- Mfr. Part No.:
- 1119303
- Brand:
- Lapp
20 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£91.88
(exc. VAT)
£110.26
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £91.88 | £1.838 |
*price indicative |
- RS Stock No.:
- 387-6816
- Mfr. Part No.:
- 1119303
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Grey Control Cable, 100m Length, 3 Cores - ÖLFLEX Series - 1119303
Use this YY control cable from LAPP to keep your data connections secure. Featuring three unscreened stranded conductor cores, it easily flexes to the space in your application without losing conductivity. Thanks to a non-wicking filler material that repels external moisture, you can be sure of minimal risk of damage to your cabling in damp or humid surroundings. User-friendly numbered conductor cores make installation and maintenance straightforward, even in busy systems.
Features & Benefits
• Heavy-duty PVC sheath is flame-retardant and oil-resistant to protect against spillages and limited fire exposure
• Versatile 300/500V voltage rating supports most commercial and light-industrial applications
• Operating temperature range of -40°C to +80°C for use in harsh environments
• Versatile 300/500V voltage rating supports most commercial and light-industrial applications
• Operating temperature range of -40°C to +80°C for use in harsh environments
Applications
• Industrial equipment engineering
• Automotive industry
• Control and automation
• Automotive industry
• Control and automation
What's screening and should I use an unscreened cable in my application?
Screened cables contain an extra layer of protection to shield the internal conductors against electromagnetic interference. Unscreened cables like this one don't have this extra layer, giving them greater flexibility than screened alternatives. An unscreened cable is suitable in instances where EMI is either not an issue or is already managed by external shielding.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 6.7mm |
Sheath Material | PVC |
Standards Met | CE |
Fire Behaviour | IEC 60332-1 |
Current Rating | 18 A |
Conductor Resistance | 13.5 Ω/km |
Maximum Operating Temperature | +80°C |
Voltage Rating | 300/500 V |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Earth Cable | Yes |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Core Strands | 30/0.25 mm |
- RS Stock No.:
- 387-6816
- Mfr. Part No.:
- 1119303
- Brand:
- Lapp