- RS Stock No.:
- 367-2923
- Mfr. Part No.:
- 10171600
- Brand:
- Epic Contact
24 In stock - FREE next working day delivery available
Added
Price Each
£26.13
(exc. VAT)
£31.36
(inc. VAT)
Units | Per unit |
1 - 9 | £26.13 |
10 - 24 | £25.11 |
25 - 49 | £24.06 |
50 + | £23.01 |
- RS Stock No.:
- 367-2923
- Mfr. Part No.:
- 10171600
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BS Inserts
H-BS 6 way inserts fit in H-BE 16 hoods and housings
H-BS 12 way inserts fit in H-BE 32 hoods and housings
12 way version needs 6 way (1-6 pin) + 12 way (7-12 pin ) inserts
For hoods and housings see typically stock no. 448-727
Thermoplastic resin body
H-BS 12 way inserts fit in H-BE 32 hoods and housings
12 way version needs 6 way (1-6 pin) + 12 way (7-12 pin ) inserts
For hoods and housings see typically stock no. 448-727
Thermoplastic resin body
Approvals
UL recognised component; CSA cerfified
Approvals
UL listed; CSA certified
HBS Range
Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Gender | Female |
Series | H-BS |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 6P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Contact Plating | Silver |
Related links
- Epic Contact Heavy Duty Power Connector Insert Female 24 Contacts
- Epic Contact Heavy Duty Power Connector Module Female 6 Contacts
- Epic Contact Connector Set 35A H-BS, 440 V
- Epic Contact Heavy Duty Power Connector Insert Male 12 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 8 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 6 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 64 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 6 Contacts