Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 16 AWG
- RS Stock No.:
- 145-718
- Mfr. Part No.:
- 36425
- Brand:
- Lapp
18 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£248.93
(exc. VAT)
£298.72
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £248.93 | £4.979 |
*price indicative |
- RS Stock No.:
- 145-718
- Mfr. Part No.:
- 36425
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex Servo High EMC Low Capacitance Cable
Olflex® Servo 2YSLCY is a flexible cable having special EMC performance resulting from the double-shielded, low capacitance design. Ideal for frequency converters and AC motors. PE insulated cables show significant reduction of reactive power; always needed for charging and discharging the cable during operation of the frequency converter. The design also improves EMC noise for the whole drive system.Cables are suitable for use in dry, damp and wet rooms/locations. Good resistance against acids, caustic solutions and certain oils at room temperature. Suitable for free or static use. Not suitable for continuously moving appliances under tensile load unless the cable is adequately supported/guided.
Fine wire stranded conductor of bare copper, in accordance with IEC 60228 resp. VDE 0295 CI. 5
Transparent polyethylene (PE) 2YI2 insulation in accordance to VDE 0207-2
Colour code in accordance with HD 308 S2 NDE 0293-308; conductors colour coded, with one green/yellow conductor
4 cores (3 conductors plus earth) twisted together in one layer
Aluminium-Mylar® tape wrap screening, metal-side outwards, on top a tinned copper wire braid sheath. Sheath made of PVC compound YM2 in accordance with VDE 0207-5
Lead-free, flame-retardant and self-extinguishing. Flame retardant and self-extinguishing properties to IEC 60332.1
Transparent polyethylene (PE) 2YI2 insulation in accordance to VDE 0207-2
Colour code in accordance with HD 308 S2 NDE 0293-308; conductors colour coded, with one green/yellow conductor
4 cores (3 conductors plus earth) twisted together in one layer
Aluminium-Mylar® tape wrap screening, metal-side outwards, on top a tinned copper wire braid sheath. Sheath made of PVC compound YM2 in accordance with VDE 0207-5
Lead-free, flame-retardant and self-extinguishing. Flame retardant and self-extinguishing properties to IEC 60332.1
Note
Permissible temperature range under tension: -5 to +70°C
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, 600/1000V Voltage Rating, 11.4mm Outer Diameter - ÖLFLEX SERVO 2YSLCYSeries - 0036425
Safely send signals across your motor-driven system with this control cable from LAPP. With its braid and foil shielding, it resists electrical interference for clear and dependable transmission. The product's non-wicking insulation protects its sensitive wires against moisture, so it withstands damp conditions. Thanks to its stranded cores, this cable easily flexes to fit into tight control cabinets. As it comes on a reel of 50m, you can cut it down to the size you need.
Features & Benefits
• Narrow outer diameter of 11.4mm to slip through low-profile areas
• Highly conductive copper wires for reliable connections
• Abrasion-resistant PVC jacket minimises the risk of damage from snags
• Includes earth wire to drain built-up charge for safe handling
• Highly conductive copper wires for reliable connections
• Abrasion-resistant PVC jacket minimises the risk of damage from snags
• Includes earth wire to drain built-up charge for safe handling
Applications
• Pharmaceutical production
• Conveyor systems
• Construction industry
• Conveyor systems
• Construction industry
How can I tell this cable's cores apart?
The wires are colour-coded, so it's easy to tell its connections apart at a glance.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX SERVO 2YSLCY |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Cable Shape | Round |
Sheath Colour | Transparent |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 11.4mm |
Sheath Material | PVC |
Standards Met | EAC Approval |
Maximum Operating Temperature | +70°C |
Conductor Resistance | 13.5 Ω/km |
Current Rating | 18 A |
Fire Behaviour | Flame Retardant |
Filler Material | Non-Wicking Filler |
Core Strands | 30/0.25 mm |
Minimum Bend Radius | Fixed - 4 x D Occasional Flexing - 15 x D |
Conductor Material | Copper |
Earth Cable | Yes |
Voltage Rating | 600/1000 V |
Bedding Material | Aluminium Foil |
Screen Type | Tinned Copper Braid |
Insulation Material | PE |
Minimum Operating Temperature | -40°C |
Related links
- Lapp ÖLFLEX CLASSIC 110 CY Control Cable 2.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.5 mm² Screened...
- Lapp ÖLFLEX SERVO 2YSLCY Control Cable 2.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX SERVO 2YSLCY Control Cable 6 mm² Screened Transparent...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX SERVO 2YSLCY Control Cable 4 mm² Screened Transparent...
- Lapp ÖLFLEX CLASSIC 110 CY Control Cable 1.5 mm² Screened...