Lapp ÖLFLEX CLASSIC 110 Control Cable, 7 Cores, 1.5 mm², YY, Unscreened, 50m, Black PVC Sheath, 16 AWG
- RS Stock No.:
- 144-894
- Mfr. Part No.:
- 1120314
- Brand:
- Lapp
3 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£205.09
(exc. VAT)
£246.11
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £205.09 | £4.102 |
*price indicative |
- RS Stock No.:
- 144-894
- Mfr. Part No.:
- 1120314
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex UV Resistant Power 0.6/1KV Cable
From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.
This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.
While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.
Features and Benefits
UV resistant
Ozone resistant
Weather resistant
Oil resistant
Flame-retardant to IEC 60332-1-2
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;
HVAC Systems
Measurement and Control
Industrial Machinery
Accessories
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.
While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.
Features and Benefits
UV resistant
Ozone resistant
Weather resistant
Oil resistant
Flame-retardant to IEC 60332-1-2
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;
HVAC Systems
Measurement and Control
Industrial Machinery
Accessories
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Note
Temperature rating quoted is for flexible use; rating for fixed installation is: -30 up to +80°C
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Lapp ÖLFLEX CLASSIC 110 Series Control Cable, Copper Conductor Material, PVC Insulation - 1120314
This control cable from Lapp is designed to meet the needs of industrial applications with precision and efficiency. With a copper conductor and PVC insulation, this cable ensures reliable connectivity and durability in various environments. It offers a versatile solution for a wide range of industries.
Features & Benefits
• Copper conductor for optimal conductivity and performance
• PVC insulation for protection against environmental factors
• 1.5 mm² cross-sectional area for efficient power transmission
• YY control cable type for seamless integration in control systems
• Eca certification for compliance with safety standards
• 600/1000 V rating for versatile application in different voltage environments
• Oil resistant design for durability in challenging conditions
• PVC insulation for protection against environmental factors
• 1.5 mm² cross-sectional area for efficient power transmission
• YY control cable type for seamless integration in control systems
• Eca certification for compliance with safety standards
• 600/1000 V rating for versatile application in different voltage environments
• Oil resistant design for durability in challenging conditions
Applications
• Ideal for plant engineering applications
• Suitable for industrial machinery installations
• Can be used for heating and air-conditioning systems
• Reliable choice for power stations and stage applications
• Can be used for fixed installation and occasional flexing needs
• Suitable for industrial machinery installations
• Can be used for heating and air-conditioning systems
• Reliable choice for power stations and stage applications
• Can be used for fixed installation and occasional flexing needs
Q:Will it provide reliable connectivity for industrial machinery?
Yes, it offers a copper conductor for optimal performance in industrial settings.
Can it withstand challenging environmental conditions?
The PVC insulation makes it resistant to environmental factors, ensuring durability.
Is it suitable for applications with varying voltages?
Yes, it comes with a 600/1000 V rating, making it versatile for different voltage environments.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 7 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 12.6mm |
Sheath Material | PVC |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Oil Resistant | Yes |
Current Rating | 18 A |
Core Strands | 30/0.25 mm |
Voltage Rating | 600/1000 V |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
Conductor Material | Copper |
Earth Cable | Yes |
Maximum Operating Temperature | +80°C |
Filler Material | Non-Wicking Filler |
Conductor Resistance | 13.5 Ω/km |
- RS Stock No.:
- 144-894
- Mfr. Part No.:
- 1120314
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² 50m 16 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...