- RS Stock No.:
- 141-665
- Mfr. Part No.:
- 12642
- Brand:
- Lapp
38 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£116.79
(exc. VAT)
£140.15
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £116.79 | £2.336 |
*price indicative |
- RS Stock No.:
- 141-665
- Mfr. Part No.:
- 12642
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 4 Cores, 18AWG - ÖLFLEX Series - 12642
Use this control cable from LAPP for reliable signal transmission in your industrial equipment. It's supplied in a length of 50m, so you can use it for installation in a large area or cut it to size for smaller jobs. Its copper conductors have low electrical resistance, so they ensure a stable connection. As it's a CY type, this cable features a tinned-copper braided shield to prevent electromagnetic interference, so it's a good choice for busy setups. Its PVC outer sheath provides protection from impact and abrasion, as well as from oils and chemicals, making it safe for industrial use.
Features & Benefits
• Compact outer diameter of 7mm fits into enclosed spaces easily
• Flame retardant fire behaviour increases safety
• Minimum bend radius of 7.5 times the cable's outer diameter ensures it's suitable for installation around corners
• Low mutual capacitance of 160nF/km for high-integrity signals
• Cable jacket is resistant to UV and weather for long-lasting installation outdoors
• Flame retardant fire behaviour increases safety
• Minimum bend radius of 7.5 times the cable's outer diameter ensures it's suitable for installation around corners
• Low mutual capacitance of 160nF/km for high-integrity signals
• Cable jacket is resistant to UV and weather for long-lasting installation outdoors
Applications
• Engineering facilities
• Industrial signalling
• Industrial signalling
What's the operating temperature range of this cable?
This cable has an operating temperature range of -40°C to +80°C, which means you can rely on it in extremes of hot and cold.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB CY |
Number of Cores | 4 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Blue |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 7mm |
Sheath Material | PVC |
Standards Met | CE |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Hazardous Area Certification | ATEX |
Minimum Bend Radius | 7.5 x Diameter |
Screen Type | Braid, Foil |
Maximum Operating Temperature | +80°C |
Drain Wire | No |
Voltage Rating | 500 V |
Conductor Material | Copper |
- RS Stock No.:
- 141-665
- Mfr. Part No.:
- 12642
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 19 AWG
- Lapp ÖLFLEX EB CY Control Cable 1.5 mm² Screened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX EB Control Cable 0.75 mm² Unscreened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC FD 810 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX 150 CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...