- RS Stock No.:
- 141-659
- Mfr. Part No.:
- 12641
- Brand:
- Lapp
37 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£98.58
(exc. VAT)
£118.30
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £98.58 | £1.972 |
*price indicative |
- RS Stock No.:
- 141-659
- Mfr. Part No.:
- 12641
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP 3-Core Control Cable, 18AWG, 50m Length - ÖLFLEX Series - 12641
Link sensors and actuators to your industrial equipment with this control cable from LAPP. As a CY cable, it comes with a tinned copper wire braid that protects against electromagnetic interference. This ensures a clear and noiseless signal. The two unterminated ends give you the freedom to choose a connector to fit your setup's needs, so this is a versatile control solution. A length of 50m can be used in a single run or cut to size according to the job at hand.
Features & Benefits
• Core-to-core capacitance of 160nF/km for high integrity signals
• Minimum bending radius of 20 times the cable diameter for high flexibility
• Copper conductor material for a reliable connection
• Slim outer diameter of 6.5mm for space efficiency in small enclosures
• Minimum bending radius of 20 times the cable diameter for high flexibility
• Copper conductor material for a reliable connection
• Slim outer diameter of 6.5mm for space efficiency in small enclosures
Applications
• Automotive assembly lines
• Bottling plants
• Bottling plants
What's the weight of this cable?
This control cable weighs 70kg/km, making it easy to handle during installation.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB CY |
Number of Cores | 3 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Blue |
CPR Certification | Eca |
American Wire Gauge | 18 AWG |
Outer Diameter | 6.5mm |
Sheath Material | PVC |
Standards Met | CE |
Screen Type | Braid, Foil |
Maximum Operating Temperature | +80°C |
Hazardous Area Certification | ATEX |
Minimum Bend Radius | 6 x Diameter |
Conductor Material | Copper |
Voltage Rating | 500 V |
Drain Wire | No |
Minimum Operating Temperature | -40°C |
Oil Resistant | No |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
- RS Stock No.:
- 141-659
- Mfr. Part No.:
- 12641
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 19 AWG
- Lapp ÖLFLEX EB CY Control Cable 1.5 mm² Screened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX EB Control Cable 0.75 mm² Unscreened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC FD 810 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX 150 CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...